Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457710

RoHS

Each
1+
HK$10.530
5+
HK$9.750
10+
HK$8.960
25+
HK$8.100
50+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
8.2µH
Unshielded
4.27A
3.3A
0.035ohm
± 20%
2457647

RoHS

Each
1+
HK$35.840
5+
HK$32.930
10+
HK$30.010
20+
HK$28.700
40+
HK$27.380
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
47µH
Unshielded
6A
-
0.035ohm
± 10%
2493143

RoHS

Each
1+
HK$14.720
5+
HK$14.250
10+
HK$13.780
25+
HK$13.310
50+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
15µH
Shielded
3.7A
5.7A
0.035ohm
± 20%
2725244

RoHS

Each
1+
HK$4.940
5+
HK$4.490
10+
HK$4.030
25+
HK$3.520
50+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
RLB Series
6.8µH
Unshielded
3.65A
3.7A
0.035ohm
± 10%
2457641

RoHS

Each
1+
HK$22.940
3+
HK$21.790
5+
HK$20.640
10+
HK$19.490
20+
HK$18.750
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
22µH
Unshielded
7.4A
-
0.035ohm
± 10%
2457686

RoHS

Each
1+
HK$46.120
3+
HK$43.190
5+
HK$40.260
10+
HK$37.320
20+
HK$34.370
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
47µH
Unshielded
5A
-
0.035ohm
± 10%
2457752

RoHS

Each
1+
HK$13.320
5+
HK$12.300
10+
HK$11.270
25+
HK$10.360
50+
HK$9.170
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
12µH
Unshielded
5.1A
3.9A
0.035ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY