Radial Leaded Power Inductors:

27 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.840
10+
HK$14.510
100+
HK$9.480
500+
HK$8.350
Min: 1 / Mult: 1
SBCP Series
2.2µH
Unshielded
4A
11.7A
0.03ohm
± 30%
3290875

RoHS

Each
10+
HK$3.920
50+
HK$3.430
100+
HK$2.840
500+
HK$2.550
1000+
HK$2.410
Min: 10 / Mult: 10
SBC Series
1µH
Unshielded
3.1A
5.2A
0.03ohm
± 20%
1848265

RoHS

Each
1+
HK$7.070
10+
HK$7.000
50+
HK$6.660
100+
HK$6.210
200+
HK$5.860
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
4.7µH
Unshielded
4.2A
3.7A
0.03ohm
± 20%
2725243

RoHS

Each
1+
HK$4.940
5+
HK$4.440
10+
HK$3.930
25+
HK$3.520
50+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
RLB Series
4.7µH
Unshielded
4A
4.3A
0.03ohm
± 10%
1929714

RoHS

Each
1+
HK$7.160
5+
HK$6.320
10+
HK$5.470
20+
HK$5.340
40+
HK$5.210
More Pricing...
Min: 1 / Mult: 1
RL622 Series
4.7µH
Unshielded
4.3A
-
0.03ohm
± 10%
2062666

RoHS

Each
1+
HK$3.830
5+
HK$3.350
10+
HK$2.780
25+
HK$2.490
50+
HK$2.300
More Pricing...
Min: 1 / Mult: 1
1100R Series
1.5µH
Unshielded
2.4A
2.4A
0.03ohm
± 20%
3011840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$11.350
50+
HK$9.950
100+
HK$9.380
500+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
SBCP Series
2.2µH
Unshielded
4A
6.1A
0.03ohm
± 30%
3011763

RoHS

Each
1+
HK$16.720
10+
HK$15.340
25+
HK$13.100
50+
HK$11.710
100+
HK$10.040
Min: 1 / Mult: 1
SBCP Series
4.7µH
Unshielded
3.6A
14.36A
0.03ohm
± 20%
3011741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.640
10+
HK$14.720
50+
HK$12.180
400+
HK$9.620
800+
HK$9.100
Min: 1 / Mult: 1
SBCP Series
6.8µH
Unshielded
3.6A
12.1A
0.03ohm
± 20%
3011738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.240
10+
HK$14.650
50+
HK$11.920
400+
HK$9.180
800+
HK$9.100
Min: 1 / Mult: 1
SBCP Series
4.7µH
Unshielded
4.1A
14.6A
0.03ohm
± 20%
3011767

RoHS

Each
1+
HK$16.720
10+
HK$11.760
100+
HK$10.060
500+
HK$9.690
1000+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
SBCP Series
6.8µH
Unshielded
3.35A
11.86A
0.03ohm
± 20%
3290977

RoHS

Each
1+
HK$7.850
10+
HK$5.900
Min: 1 / Mult: 1
SBC Series
15µH
Unshielded
3.8A
9.1A
0.03ohm
± 20%
3291027

RoHS

Each
1+
HK$19.850
10+
HK$16.880
50+
HK$13.910
150+
HK$11.590
600+
HK$10.590
More Pricing...
Min: 1 / Mult: 1
SBC Series
15µH
Unshielded
5.3A
9.6A
0.03ohm
± 20%
3290916

RoHS

Each
10+
HK$5.650
50+
HK$4.830
100+
HK$4.010
500+
HK$3.490
1000+
HK$3.340
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
3.6A
3A
0.03ohm
± 20%
3291049

RoHS

Each
1+
HK$10.660
10+
HK$9.820
25+
HK$8.190
50+
HK$7.700
100+
HK$6.880
More Pricing...
Min: 1 / Mult: 1
SBC Series
10µH
Unshielded
4.2A
9.6A
0.03ohm
± 20%
3291076

RoHS

Each
1+
HK$9.610
10+
HK$8.420
50+
HK$6.980
250+
HK$6.260
500+
HK$5.770
More Pricing...
Min: 1 / Mult: 1
SBC Series
6.8µH
Unshielded
4.9A
12.1A
0.03ohm
± 20%
3291006

RoHS

Each
1+
HK$12.580
10+
HK$10.770
50+
HK$8.960
100+
HK$8.470
500+
HK$8.200
More Pricing...
Min: 1 / Mult: 1
SBC Series
15µH
Unshielded
4.8A
9.6A
0.03ohm
± 20%
3518423

RoHS

Each
1+
HK$6.250
5+
HK$6.040
10+
HK$5.820
25+
HK$5.550
50+
HK$5.280
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
4.7µH
Unshielded
4.5A
7.2A
0.03ohm
± 20%
3290877

RoHS

Each
10+
HK$2.900
50+
HK$2.800
100+
HK$2.690
500+
HK$2.600
Min: 10 / Mult: 10
SBC Series
1.5µH
Unshielded
2.9A
4A
0.03ohm
± 20%
2457595

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
12µH
Unshielded
5.7A
4A
0.03ohm
± 10%
2855831
Each
1+
HK$72.180
2+
HK$72.160
3+
HK$72.140
5+
HK$72.120
10+
HK$72.090
More Pricing...
Min: 1 / Mult: 1
IH Series
100µH
Unshielded
10A
7A
0.03ohm
10%
3290973

RoHS

Each
1+
HK$10.690
10+
HK$8.800
50+
HK$7.630
200+
HK$6.400
600+
HK$6.190
More Pricing...
Min: 1 / Mult: 1
SBC Series
10µH
Unshielded
4.6A
10.9A
0.03ohm
± 20%
3291032

RoHS

Each
1+
HK$17.840
10+
HK$14.720
50+
HK$12.830
150+
HK$11.680
600+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
4.9A
7.8A
0.03ohm
± 20%
2457794

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
18µH
Unshielded
5A
4.6A
0.03ohm
± 10%
3011843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.060
10+
HK$10.770
50+
HK$10.200
100+
HK$9.460
500+
HK$8.180
More Pricing...
Min: 1 / Mult: 1
SBCP Series
3.3µH
Unshielded
3.2A
4.8A
0.03ohm
± 30%
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY