Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720200
Order Code3812908
Product RangeWE-TI Series
Technical Datasheet
111 In Stock
Need more?
111 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$6.500 |
5+ | HK$6.350 |
10+ | HK$6.190 |
25+ | HK$5.990 |
50+ | HK$5.780 |
140+ | HK$5.130 |
Price for:Each
Minimum: 1
Multiple: 1
HK$6.50
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720200
Order Code3812908
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance20µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.1A
Saturation Current (Isat)3.5A
DC Resistance Max0.054ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.5A
Inductance Tolerance
± 10%
Inductance
20µH
RMS Current (Irms)
3.1A
DC Resistance Max
0.054ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1