Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291073

RoHS

Each
1+
HK$8.720
10+
HK$7.180
50+
HK$6.320
250+
HK$5.460
500+
HK$5.410
More Pricing...
Min: 1 / Mult: 1
SBC Series
68µH
Unshielded
1.5A
3.7A
0.15ohm
± 10%
1077018

RoHS

Each
1+
HK$20.470
3+
HK$20.430
5+
HK$20.390
10+
HK$20.230
20+
HK$19.900
More Pricing...
Min: 1 / Mult: 1
1400 Series
330µH
Unshielded
2.8A
2.8A
0.15ohm
± 10%
2457906

RoHS

Each
1+
HK$12.910
5+
HK$11.970
10+
HK$11.020
25+
HK$10.030
50+
HK$8.910
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
100µH
Unshielded
2.15A
2.65A
0.15ohm
± 10%
3291028

RoHS

Each
1+
HK$21.460
10+
HK$17.680
50+
HK$15.380
150+
HK$11.680
600+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
2A
3A
0.15ohm
± 10%
2457803

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
100µH
Unshielded
2.2A
1.9A
0.15ohm
± 10%
2457679

RoHS

Each
1+
HK$28.610
3+
HK$27.050
5+
HK$25.490
10+
HK$23.930
20+
HK$22.900
More Pricing...
Min: 1 / Mult: 1
PCV-1 Series
180µH
Unshielded
2.8A
-
0.15ohm
± 10%
3011844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.610
10+
HK$14.140
50+
HK$12.010
100+
HK$9.700
500+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
SBCP Series
47µH
Unshielded
1.3A
1.2A
0.15ohm
± 20%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY