Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457763

RoHS

Each
1+
HK$13.320
5+
HK$12.300
10+
HK$11.270
25+
HK$10.360
50+
HK$9.170
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
100µH
Unshielded
1.8A
1.4A
0.2ohm
± 10%
2493171

RoHS

Each
1+
HK$14.720
5+
HK$14.430
10+
HK$14.140
20+
HK$13.840
40+
HK$13.550
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
1.75A
2.1A
0.2ohm
± 10%
2526938

RoHS

Each
1+
HK$19.650
5+
HK$18.210
10+
HK$16.770
25+
HK$15.460
50+
HK$13.320
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
220µH
Shielded
2.35A
1.3A
0.2ohm
± 10%
4360198

RoHS

Each
1+
HK$17.760
10+
HK$16.940
100+
HK$15.620
500+
HK$13.980
1000+
HK$12.750
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
68µH
Shielded
1.5A
1A
0.2ohm
± 10%
2457605

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
82µH
Unshielded
2.2A
1.7A
0.2ohm
± 10%
3011748

RoHS

Each
1+
HK$18.580
10+
HK$13.160
50+
HK$12.750
100+
HK$10.770
500+
HK$9.870
More Pricing...
Min: 1 / Mult: 1
SBCP Series
150µH
Unshielded
1.3A
2.7A
0.2ohm
± 10%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY