Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$11.840
50+
HK$10.530
100+
HK$9.290
500+
HK$8.140
More Pricing...
Min: 1 / Mult: 1
SBCP Series
100µH
Unshielded
900mA
870mA
0.3ohm
± 10%
2211739

RoHS

Each
1+
HK$13.730
5+
HK$13.400
10+
HK$13.070
20+
HK$12.310
40+
HK$11.540
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.5A
1.6A
0.3ohm
± 10%
1077026

RoHS

Each
1+
HK$20.880
3+
HK$20.840
5+
HK$20.800
10+
HK$20.640
20+
HK$20.510
More Pricing...
Min: 1 / Mult: 1
1400 Series
680µH
Unshielded
2A
2A
0.3ohm
± 10%
2211710

RoHS

Each
1+
HK$7.570
5+
HK$7.370
10+
HK$7.170
25+
HK$6.930
50+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
150µH
Unshielded
1.1A
1.2A
0.3ohm
± 10%
2457806

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
180µH
Unshielded
1.8A
1.45A
0.3ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY