Radial Leaded Power Inductors:

4 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457882

RoHS

Each
1+
HK$12.090
5+
HK$11.190
10+
HK$10.280
25+
HK$9.380
50+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
330µH
Unshielded
1A
1.1A
0.6ohm
± 10%
1929763

RoHS

Each
1+
HK$2.640
5+
HK$2.600
10+
HK$2.550
25+
HK$2.430
50+
HK$2.300
More Pricing...
Min: 1 / Mult: 1
RLB Series
220µH
Unshielded
700mA
-
0.6ohm
± 10%
3011734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.390
10+
HK$12.210
50+
HK$10.920
400+
HK$9.620
800+
HK$8.660
More Pricing...
Min: 1 / Mult: 1
SBCP Series
330µH
Unshielded
740mA
1.6A
0.6ohm
± 10%
2114366

RoHS

Each
1+
HK$10.770
5+
HK$10.530
10+
HK$10.280
25+
HK$9.950
50+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
900mA
1.3A
0.6ohm
± 10%
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY