Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864386

RoHS

Each
5+
HK$5.290
50+
HK$3.110
250+
HK$2.240
500+
HK$1.960
1000+
HK$1.750
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
330µH
-
510mA
-
0.7ohm
± 10%
2211758

RoHS

Each
1+
HK$19.400
5+
HK$18.950
10+
HK$18.500
20+
HK$17.430
40+
HK$16.360
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
850mA
500mA
0.7ohm
± 20%
2211714

RoHS

Each
1+
HK$7.570
5+
HK$7.370
10+
HK$7.170
25+
HK$6.980
50+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
510mA
950mA
0.7ohm
± 10%
1869795

RoHS

Each
1+
HK$10.770
5+
HK$10.530
10+
HK$10.280
25+
HK$9.950
50+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
700mA
950mA
0.7ohm
± 10%
2457612

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
330µH
Unshielded
1.2A
880mA
0.7ohm
± 10%
3518433

RoHS

Each
1+
HK$6.250
5+
HK$6.040
10+
HK$5.820
25+
HK$5.550
50+
HK$5.280
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
820mA
880mA
0.7ohm
± 10%
2211688

RoHS

Each
1+
HK$10.200
5+
HK$10.000
10+
HK$9.790
25+
HK$9.460
50+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
750mA
1.2A
0.7ohm
± 10%
2457726

RoHS

Each
1+
HK$10.530
5+
HK$9.750
10+
HK$8.960
25+
HK$8.100
50+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
180µH
Unshielded
900mA
700mA
0.7ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY