Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583020

RoHS

Each
1+
HK$6.360
10+
HK$6.300
50+
HK$5.990
100+
HK$5.590
200+
HK$5.270
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
500mA
500mA
1.2ohm
± 10%
2211741

RoHS

Each
1+
HK$13.730
5+
HK$13.400
10+
HK$13.070
20+
HK$12.310
40+
HK$11.540
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
740mA
1A
1.2ohm
± 10%
3290879

RoHS

Each
10+
HK$3.100
50+
HK$2.810
Min: 10 / Mult: 10
SBC Series
220µH
Unshielded
390mA
320mA
1.2ohm
± 10%
4065997

RoHS

Each
1+
HK$14.290
5+
HK$13.830
10+
HK$13.250
20+
HK$12.650
40+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
820µH
Unshielded
700mA
600mA
1.2ohm
± 10%
4360201

RoHS

Each
1+
HK$10.200
10+
HK$9.790
100+
HK$8.070
500+
HK$8.060
1000+
HK$7.390
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
600mA
1A
1.2ohm
± 10%
2457917

RoHS

Each
1+
HK$12.910
5+
HK$11.970
10+
HK$11.020
25+
HK$10.030
50+
HK$8.910
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
820µH
Unshielded
740mA
950mA
1.2ohm
± 10%
3290940

RoHS

Each
1+
HK$9.120
10+
HK$6.740
50+
HK$6.280
100+
HK$5.510
500+
HK$4.890
More Pricing...
Min: 1 / Mult: 1
SBC Series
560µH
Unshielded
420mA
420mA
1.2ohm
± 10%
3291003

RoHS

Each
1+
HK$15.250
10+
HK$14.000
25+
HK$11.960
50+
HK$10.690
100+
HK$9.160
More Pricing...
Min: 1 / Mult: 1
SBC Series
1mH
Unshielded
540mA
1.1A
1.2ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY