Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373462

RoHS

Each
1+
HK$2.390
10+
HK$2.050
50+
HK$1.800
200+
HK$1.690
400+
HK$1.480
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
-
305mA
-
1.7ohm
± 10%
3011725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$13.570
50+
HK$12.340
400+
HK$11.100
800+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1mH
Unshielded
420mA
960mA
1.7ohm
± 10%
4066000

RoHS

Each
1+
HK$7.750
5+
HK$7.490
10+
HK$7.180
25+
HK$6.850
50+
HK$6.500
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
820µH
Unshielded
510mA
550mA
1.7ohm
± 10%
2211690

RoHS

Each
1+
HK$10.200
5+
HK$10.000
10+
HK$9.790
25+
HK$9.520
50+
HK$9.240
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
450mA
900mA
1.7ohm
± 10%
2457851

RoHS

Each
1+
HK$8.390
5+
HK$7.740
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
560µH
Unshielded
520mA
850mA
1.7ohm
± 10%
2457617

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
820µH
Unshielded
660mA
540mA
1.7ohm
± 10%
1308469

RoHS

Each
1+
HK$5.280
10+
HK$3.990
100+
HK$3.550
500+
HK$3.320
1000+
HK$3.110
More Pricing...
Min: 1 / Mult: 1
ELC-11D Series
1.5mH
Unshielded
430mA
-
1.7ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY