Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-472L
Order Code2457743
Product RangeRFB0807 Series
Technical Datasheet
138 In Stock
Need more?
138 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$9.480 |
5+ | HK$8.780 |
10+ | HK$8.060 |
25+ | HK$7.290 |
50+ | HK$6.500 |
150+ | HK$5.700 |
Price for:Each
Minimum: 1
Multiple: 1
HK$9.48
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-472L
Order Code2457743
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)150mA
Saturation Current (Isat)100mA
DC Resistance Max17.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
100mA
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
150mA
DC Resistance Max
17.6ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146