Radial Leaded Power Inductors:

4 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848268

RoHS

Each
1+
HK$6.990
10+
HK$6.830
50+
HK$6.660
100+
HK$6.210
200+
HK$5.630
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
250mA
270mA
6ohm
± 10%
3011772

RoHS

Each
1+
HK$7.020
10+
HK$6.010
50+
HK$5.240
100+
HK$4.970
500+
HK$4.730
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1mH
Unshielded
150mA
160mA
6ohm
± 10%
2211680

RoHS

Each
1+
HK$11.270
5+
HK$11.020
10+
HK$10.770
25+
HK$10.400
50+
HK$10.030
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
290mA
300mA
6ohm
± 5%
2457821

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
3.3mH
Unshielded
430mA
340mA
6ohm
± 10%
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY