Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2855831
Each
1+
HK$48.750
2+
HK$48.750
Min: 1 / Mult: 1
IH Series
100µH
Unshielded
10A
7A
0.03ohm
10%
1185368

RoHS

BOURNS JW MILLER
Each
1+
HK$63.960
5+
HK$58.290
10+
HK$52.610
25+
HK$48.670
50+
HK$46.860
More Pricing...
Min: 1 / Mult: 1
1130 Series
120µH
Unshielded
7.2A
7.2A
0.046ohm
10%
1693314

RoHS

BOURNS JW MILLER
Each
1+
HK$11.920
10+
HK$9.870
100+
HK$7.150
500+
HK$6.260
1000+
HK$6.060
More Pricing...
Min: 1 / Mult: 1
RL110 Series
100µH
-
1.7A
-
0.16ohm
10%
1103634

RoHS

Each
1+
HK$66.590
10+
HK$54.910
100+
HK$41.100
500+
HK$41.020
1000+
HK$40.200
More Pricing...
Min: 1 / Mult: 1
1110 Series
33µH
Unshielded
4A
4A
0.04ohm
10%
1185398

RoHS

Each
1+
HK$75.220
5+
HK$68.560
10+
HK$61.900
25+
HK$57.050
50+
HK$54.010
More Pricing...
Min: 1 / Mult: 1
1130 Series
4.7mH
Unshielded
1A
1A
1.86ohm
10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY