1.5mH Radial Leaded Power Inductors:

30 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291031

RoHS

Each
1+
HK$13.990
10+
HK$9.850
50+
HK$9.770
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
580mA
920mA
1.3ohm
± 10%
3011777

RoHS

Each
10+
HK$5.230
50+
HK$4.720
300+
HK$4.210
600+
HK$3.750
1200+
HK$3.560
More Pricing...
Min: 10 / Mult: 10
SBCP Series
1.5mH
Unshielded
130mA
130mA
8ohm
± 10%
3291056

RoHS

Each
1+
HK$10.490
5+
HK$9.060
10+
HK$7.760
20+
HK$6.900
40+
HK$6.120
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
340mA
720mA
2.49ohm
± 10%
3290952

RoHS

Each
1+
HK$6.150
10+
HK$4.460
50+
HK$4.260
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
220mA
380mA
3.24ohm
± 10%
3290924

RoHS

Each
1+
HK$7.350
10+
HK$5.610
50+
HK$5.290
100+
HK$4.970
500+
HK$4.350
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
250mA
260mA
3.64ohm
± 10%
3291008

RoHS

Each
1+
HK$15.690
10+
HK$14.380
25+
HK$12.290
50+
HK$10.990
100+
HK$9.420
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
480mA
930mA
1.58ohm
± 10%
3812919

RoHS

Each
1+
HK$6.520
5+
HK$6.350
10+
HK$6.190
25+
HK$5.990
50+
HK$5.770
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
370mA
420mA
3ohm
± 5%
1864392

RoHS

Each
5+
HK$5.770
50+
HK$3.390
250+
HK$2.140
500+
HK$2.030
1000+
HK$1.900
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
1.5mH
Unshielded
350mA
-
3ohm
± 10%
1077037

RoHS

Each
1+
HK$5.590
5+
HK$5.460
10+
HK$5.320
20+
HK$5.180
40+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
2200R Series
1.5mH
Unshielded
130mA
-
6.49ohm
± 10%
2725271

RoHS

Each
1+
HK$4.940
5+
HK$4.490
10+
HK$4.030
25+
HK$3.730
50+
HK$3.430
More Pricing...
Min: 1 / Mult: 1
RLB Series
1.5mH
Unshielded
285mA
80mA
6.1ohm
± 10%
2457777

RoHS

Each
1+
HK$11.990
5+
HK$11.070
10+
HK$10.140
25+
HK$9.320
50+
HK$8.250
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
1.5mH
Unshielded
450mA
350mA
3.2ohm
± 10%
2457737

RoHS

Each
1+
HK$10.520
5+
HK$9.750
10+
HK$8.950
25+
HK$8.090
50+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
1.5mH
Unshielded
300mA
250mA
5.2ohm
± 10%
2457817

RoHS

Each
1+
HK$13.140
5+
HK$12.210
10+
HK$11.260
25+
HK$10.190
50+
HK$9.060
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
1.5mH
Unshielded
590mA
500mA
2.4ohm
± 10%
2871344

RoHS

Each
1+
HK$20.390
3+
HK$20.350
5+
HK$20.310
10+
HK$19.900
20+
HK$19.200
More Pricing...
Min: 1 / Mult: 1
1400 Series
1.5mH
Unshielded
1.3A
-
0.68ohm
± 10%
3290874

RoHS

Each
10+
HK$5.620
25+
HK$4.670
50+
HK$4.390
100+
HK$3.920
250+
HK$3.370
More Pricing...
Min: 10 / Mult: 10
SBC Series
1.5mH
Unshielded
180mA
120mA
8ohm
± 10%
3760491

RoHS

Each
1+
HK$36.170
2+
HK$35.930
3+
HK$35.680
5+
HK$35.430
10+
HK$34.040
More Pricing...
Min: 1 / Mult: 1
1400 Series
1.5mH
Unshielded
1.7A
-
0.374ohm
± 10%
3760490

RoHS

Each
1+
HK$24.420
3+
HK$24.180
5+
HK$23.930
10+
HK$23.430
20+
HK$22.980
More Pricing...
Min: 1 / Mult: 1
1400 Series
1.5mH
Unshielded
1.4A
-
0.55ohm
± 10%
4066003

RoHS

Each
1+
HK$18.730
5+
HK$18.110
10+
HK$17.350
25+
HK$16.560
50+
HK$15.700
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1.5mH
Shielded
400mA
200mA
2.82ohm
± 10%
2211738

RoHS

Each
1+
HK$15.050
5+
HK$14.680
10+
HK$14.300
20+
HK$13.920
40+
HK$13.540
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
680mA
600mA
1.8ohm
± 5%
1869792

RoHS

Each
1+
HK$10.770
5+
HK$10.530
10+
HK$10.280
25+
HK$9.950
50+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
380mA
400mA
3ohm
± 10%
1848269

RoHS

Each
1+
HK$7.070
10+
HK$7.000
50+
HK$6.660
100+
HK$6.210
200+
HK$5.860
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
190mA
200mA
8ohm
± 10%
2211693

RoHS

Each
1+
HK$10.200
5+
HK$10.000
10+
HK$9.790
25+
HK$9.460
50+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
290mA
500mA
4.7ohm
± 5%
2457856

RoHS

Each
1+
HK$8.390
5+
HK$7.740
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
1.5mH
Unshielded
320mA
520mA
4.55ohm
± 10%
3011749

RoHS

Each
1+
HK$14.060
10+
HK$11.680
50+
HK$11.020
100+
HK$10.280
500+
HK$8.960
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1.5mH
Unshielded
470mA
800mA
1.52ohm
± 10%
3373463

RoHS

Each
1+
HK$2.470
10+
HK$2.050
50+
HK$1.800
200+
HK$1.690
400+
HK$1.530
More Pricing...
Min: 1 / Mult: 1
RLB Series
1.5mH
-
100mA
-
15ohm
± 10%
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY