1µH Radial Leaded Power Inductors:

20 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290875

RoHS

Each
10+
HK$3.920
50+
HK$3.430
100+
HK$2.840
500+
HK$2.550
1000+
HK$2.410
Min: 10 / Mult: 10
SBC Series
1µH
Unshielded
3.1A
5.2A
0.03ohm
± 20%
3290953

RoHS

Each
10+
HK$5.990
50+
HK$5.130
300+
HK$4.260
600+
HK$3.710
1200+
HK$3.380
More Pricing...
Min: 10 / Mult: 10
SBC Series
1µH
Unshielded
7.4A
14.9A
0.01ohm
± 20%
3650427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$58.610
5+
HK$56.270
10+
HK$53.930
25+
HK$51.590
50+
HK$49.240
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
1µH
Shielded
39A
33A
950µohm
± 20%
1635794

RoHS

Each
1+
HK$7.570
5+
HK$7.370
10+
HK$7.170
25+
HK$6.930
50+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1µH
Unshielded
7.5A
10A
0.01ohm
± 20%
1848262

RoHS

Each
1+
HK$7.070
10+
HK$7.000
50+
HK$6.660
100+
HK$6.210
200+
HK$5.860
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1µH
Unshielded
8.5A
8A
0.015ohm
± 20%
2062664

RoHS

Each
1+
HK$2.390
5+
HK$2.370
10+
HK$2.340
25+
HK$2.310
50+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
1100R Series
1µH
Unshielded
3A
3A
0.02ohm
± 20%
2725239

RoHS

Each
1+
HK$4.850
5+
HK$4.420
10+
HK$3.980
25+
HK$3.460
50+
HK$3.010
More Pricing...
Min: 1 / Mult: 1
RLB Series
1µH
Unshielded
7.45A
10A
0.013ohm
± 10%
3011837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$16.940
50+
HK$13.400
100+
HK$12.830
500+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1µH
Unshielded
4.5A
10.2A
0.02ohm
± 30%
3518422

RoHS

Each
1+
HK$6.910
5+
HK$6.690
10+
HK$6.460
25+
HK$6.160
50+
HK$5.870
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1µH
Unshielded
6.9A
15A
0.0135ohm
± 30%
3290899

RoHS

Each
10+
HK$5.130
50+
HK$4.480
250+
HK$3.900
500+
HK$3.680
1000+
HK$3.470
More Pricing...
Min: 10 / Mult: 10
SBC Series
1µH
Unshielded
6.1A
6.4A
0.01ohm
± 20%
3471777

RoHS

Each
1+
HK$64.580
5+
HK$60.150
10+
HK$55.490
25+
HK$52.020
50+
HK$49.490
More Pricing...
Min: 1 / Mult: 1
IHDF-1300AE-10 Series
1µH
Unshielded
72A
230A
790µohm
± 10%
3760513

RoHS

Each
1+
HK$14.220
3+
HK$14.140
5+
HK$14.060
10+
HK$13.890
20+
HK$12.950
More Pricing...
Min: 1 / Mult: 1
1500 Series
1µH
Unshielded
16.2A
-
2760µohm
± 20%
4728751

RoHS

Each
1+
HK$80.240
2+
HK$77.570
3+
HK$74.290
5+
HK$70.920
10+
HK$67.260
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
1µH
Shielded
70.6A
260A
380µohm
± 20%
2448223

RoHS

Each
1+
HK$40.530
5+
HK$35.720
10+
HK$30.910
20+
HK$29.680
40+
HK$28.450
More Pricing...
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
1µH
Shielded
66A
44A
920µohm
± 20%
3566152

RoHS

Each
10+
HK$2.510
100+
HK$1.480
500+
HK$1.060
1000+
HK$0.930
2070+
HK$0.828
More Pricing...
Min: 10 / Mult: 10
-
1µH
Unshielded
18A
23A
3000µohm
± 15%
3566153

RoHS

Each
10+
HK$3.110
100+
HK$1.830
500+
HK$1.160
1000+
HK$1.130
2070+
HK$0.993
Min: 10 / Mult: 10
-
1µH
Unshielded
18A
22A
4300µohm
± 20%
2448237

RoHS

Each
1+
HK$74.810
3+
HK$72.400
5+
HK$69.990
10+
HK$67.570
20+
HK$60.670
More Pricing...
Min: 1 / Mult: 1
IHTH-1125KZ-5A Series
1µH
Shielded
90A
65A
500µohm
± 20%
4066004

RoHS

Each
1+
HK$21.460
5+
HK$20.970
10+
HK$20.470
20+
HK$20.010
40+
HK$19.550
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1µH
Shielded
10.5A
22A
8000µohm
± 20%
1710414

RoHS

MURATA POWER SOLUTIONS
Each
200+
HK$2.130
Min: 200 / Mult: 200
1100R Series
1µH
Unshielded
3A
3A
0.02ohm
20%
3566162

RoHS

Each
5+
HK$3.490
50+
HK$2.080
250+
HK$1.450
500+
HK$1.200
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
-
1µH
Unshielded
35A
40A
1450µohm
± 20%
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY