330µH Radial Leaded Power Inductors:

44 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.430
10+
HK$11.320
50+
HK$11.110
100+
HK$10.880
500+
HK$9.250
More Pricing...
Min: 1 / Mult: 1
SBCP Series
330µH
Unshielded
700mA
850mA
0.75ohm
± 10%
3011734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.390
10+
HK$12.210
50+
HK$10.920
400+
HK$9.620
800+
HK$8.660
More Pricing...
Min: 1 / Mult: 1
SBCP Series
330µH
Unshielded
740mA
1.6A
0.6ohm
± 10%
3290989

RoHS

Each
1+
HK$11.250
10+
HK$10.280
25+
HK$8.780
50+
HK$7.850
100+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
SBC Series
330µH
Unshielded
870mA
1.9A
0.41ohm
± 10%
1864386

RoHS

Each
5+
HK$5.150
50+
HK$3.030
250+
HK$2.180
500+
HK$1.900
1000+
HK$1.700
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
330µH
-
510mA
-
0.7ohm
± 10%
2457882

RoHS

Each
1+
HK$12.090
5+
HK$11.190
10+
HK$10.280
25+
HK$9.380
50+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
330µH
Unshielded
1A
1.1A
0.6ohm
± 10%
2309243

RoHS

Each
1+
HK$2.800
5+
HK$2.560
10+
HK$2.320
25+
HK$2.090
50+
HK$1.890
More Pricing...
Min: 1 / Mult: 1
RLB Series
330µH
Unshielded
740mA
1.25A
0.76ohm
± 10%
3011757

RoHS

Each
1+
HK$15.620
10+
HK$13.320
50+
HK$11.210
100+
HK$9.110
500+
HK$8.360
More Pricing...
Min: 1 / Mult: 1
SBCP Series
330µH
Unshielded
950mA
1.84A
0.38ohm
± 10%
1077018

RoHS

Each
1+
HK$20.470
3+
HK$20.430
5+
HK$20.390
10+
HK$20.230
20+
HK$19.900
More Pricing...
Min: 1 / Mult: 1
1400 Series
330µH
Unshielded
2.8A
2.8A
0.15ohm
± 10%
2526914

RoHS

Each
1+
HK$17.180
5+
HK$15.910
10+
HK$14.640
25+
HK$13.490
50+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
330µH
Shielded
1.9A
1.5A
0.286ohm
± 10%
2457809

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
330µH
Unshielded
1.4A
1.1A
0.57ohm
± 10%
2062699

RoHS

Each
1+
HK$4.850
5+
HK$4.830
10+
HK$4.800
25+
HK$4.770
50+
HK$4.610
More Pricing...
Min: 1 / Mult: 1
1300R Series
330µH
Unshielded
580mA
580mA
0.64ohm
± 10%
2519635

RoHS

Each
1+
HK$4.770
10+
HK$3.720
100+
HK$3.100
500+
HK$2.570
1000+
HK$2.550
More Pricing...
Min: 1 / Mult: 1
-
330µH
-
780mA
-
0.75ohm
-
1929722

RoHS

Each
1+
HK$6.010
5+
HK$5.600
10+
HK$5.180
20+
HK$4.970
40+
HK$4.760
More Pricing...
Min: 1 / Mult: 1
RL622 Series
330µH
Unshielded
540mA
-
0.85ohm
± 10%
2211714

RoHS

Each
1+
HK$7.570
5+
HK$7.370
10+
HK$7.170
25+
HK$6.980
50+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
510mA
950mA
0.7ohm
± 10%
2211733

RoHS

Each
1+
HK$16.690
5+
HK$16.280
10+
HK$15.870
20+
HK$14.970
40+
HK$14.070
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
1.4A
1.6A
0.33ohm
± 10%
2211757

RoHS

Each
1+
HK$20.700
5+
HK$18.110
10+
HK$15.010
20+
HK$13.460
40+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
330µH
Shielded
1A
800mA
0.48ohm
± 20%
1869795

RoHS

Each
1+
HK$10.770
5+
HK$10.530
10+
HK$10.280
25+
HK$9.950
50+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
700mA
950mA
0.7ohm
± 10%
2211741

RoHS

Each
1+
HK$15.210
5+
HK$14.840
10+
HK$14.470
20+
HK$13.650
40+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
740mA
1A
1.2ohm
± 10%
2457612

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
330µH
Unshielded
1.2A
880mA
0.7ohm
± 10%
2457912

RoHS

Each
1+
HK$12.910
5+
HK$11.970
10+
HK$11.020
25+
HK$10.030
50+
HK$8.910
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
330µH
Unshielded
1.18A
1.5A
0.5ohm
± 10%
3291013

RoHS

Each
1+
HK$12.060
10+
HK$11.060
25+
HK$9.450
50+
HK$8.440
100+
HK$7.240
More Pricing...
Min: 1 / Mult: 1
SBC Series
330µH
Unshielded
940mA
2A
0.45ohm
± 10%
3373456

RoHS

Each
1+
HK$81.790
5+
HK$81.220
10+
HK$80.640
20+
HK$77.440
40+
HK$74.230
More Pricing...
Min: 1 / Mult: 1
1140 Series
330µH
-
6.1A
11.2A
0.074ohm
± 10%
3290907

RoHS

Each
1+
HK$13.470
10+
HK$9.480
50+
HK$8.550
100+
HK$7.620
500+
HK$7.170
More Pricing...
Min: 1 / Mult: 1
SBC Series
330µH
Unshielded
340mA
370mA
1.4ohm
± 10%
3518433

RoHS

Each
1+
HK$6.910
5+
HK$6.690
10+
HK$6.460
25+
HK$6.160
50+
HK$5.870
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
820mA
880mA
0.7ohm
± 10%
4360201

RoHS

Each
1+
HK$10.200
10+
HK$9.790
100+
HK$8.070
500+
HK$8.060
1000+
HK$7.390
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
330µH
Unshielded
600mA
1A
1.2ohm
± 10%
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY