390µH Radial Leaded Power Inductors:

15 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1103651

RoHS

Each
1+
HK$95.270
5+
HK$81.710
10+
HK$68.150
20+
HK$53.800
40+
HK$53.090
Min: 1 / Mult: 1
1140 Series
390µH
Unshielded
5.8A
10.4A
0.082ohm
± 10%
3291038

RoHS

Each
1+
HK$19.910
10+
HK$18.250
25+
HK$15.600
50+
HK$13.940
100+
HK$11.950
More Pricing...
Min: 1 / Mult: 1
SBC Series
390µH
Unshielded
1.2A
1.9A
0.37ohm
± 10%
3373458

RoHS

Each
1+
HK$95.270
5+
HK$81.710
10+
HK$68.150
20+
HK$68.000
40+
HK$67.850
More Pricing...
Min: 1 / Mult: 1
1140 Series
390µH
-
5.8A
10.4A
0.082ohm
± 10%
2725264

RoHS

Each
1+
HK$4.700
5+
HK$4.270
10+
HK$3.830
25+
HK$3.550
50+
HK$3.260
More Pricing...
Min: 1 / Mult: 1
RLB Series
390µH
Unshielded
500mA
480mA
1ohm
± 10%
2457770

RoHS

Each
1+
HK$13.320
5+
HK$12.300
10+
HK$11.270
25+
HK$10.360
50+
HK$9.170
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
390µH
Unshielded
1A
700mA
0.85ohm
± 10%
2457913

RoHS

Each
1+
HK$12.910
5+
HK$11.970
10+
HK$11.020
25+
HK$10.030
50+
HK$8.910
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
390µH
Unshielded
1.12A
1.4A
0.56ohm
± 10%
2457730

RoHS

Each
1+
HK$10.530
5+
HK$9.750
10+
HK$8.960
25+
HK$8.100
50+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
390µH
Unshielded
570mA
450mA
1.31ohm
± 10%
2457883

RoHS

Each
1+
HK$12.090
5+
HK$11.190
10+
HK$10.280
25+
HK$9.380
50+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
390µH
Unshielded
850mA
1.03A
0.81ohm
± 10%
2457681

RoHS

Each
1+
HK$56.970
3+
HK$54.890
5+
HK$52.810
10+
HK$50.720
20+
HK$45.630
More Pricing...
Min: 1 / Mult: 1
PCV-1 Series
390µH
Unshielded
3A
-
0.19ohm
± 10%
2457697

RoHS

Each
1+
HK$65.520
3+
HK$63.330
5+
HK$61.140
10+
HK$58.940
20+
HK$53.770
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
390µH
Unshielded
3.9A
-
0.13ohm
± 10%
2457810

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
390µH
Unshielded
1.3A
1A
0.62ohm
± 10%
2457660

RoHS

Each
1+
HK$42.580
3+
HK$39.900
5+
HK$37.220
10+
HK$34.530
20+
HK$31.740
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
390µH
Unshielded
3.1A
-
0.19ohm
± 10%
2457613

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
390µH
Unshielded
1.1A
860mA
0.88ohm
± 10%
3011790

RoHS

Each
10+
HK$5.300
50+
HK$4.810
300+
HK$4.130
600+
HK$3.890
1200+
HK$3.670
More Pricing...
Min: 10 / Mult: 10
SBCP Series
390µH
Unshielded
250mA
250mA
2ohm
± 10%
1308465

RoHS

Each
1+
HK$9.660
Min: 1 / Mult: 1
ELC-11D Series
390µH
Unshielded
950mA
-
0.4ohm
± 10%
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY