4.7µH Radial Leaded Power Inductors:

48 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011763

RoHS

Each
1+
HK$16.720
10+
HK$15.340
25+
HK$13.100
50+
HK$11.710
100+
HK$10.040
Min: 1 / Mult: 1
SBCP Series
4.7µH
Unshielded
3.6A
14.36A
0.03ohm
± 20%
3291071

RoHS

Each
1+
HK$7.480
10+
HK$5.410
50+
HK$5.220
250+
HK$5.180
Min: 1 / Mult: 1
SBC Series
4.7µH
Unshielded
5.6A
14.7A
0.02ohm
± 20%
2457631

RoHS

Each
1+
HK$22.860
3+
HK$21.630
5+
HK$20.400
10+
HK$19.160
20+
HK$18.340
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
4.7µH
Unshielded
7.4A
-
0.021ohm
± 15%
1848265

RoHS

Each
1+
HK$7.810
10+
HK$7.780
50+
HK$7.400
100+
HK$6.890
200+
HK$6.510
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
4.7µH
Unshielded
4.2A
3.7A
0.03ohm
± 20%
3373468

RoHS

Each
1+
HK$2.960
5+
HK$2.700
10+
HK$2.430
25+
HK$2.130
50+
HK$1.920
More Pricing...
Min: 1 / Mult: 1
RLB Series
4.7µH
-
4A
5A
0.022ohm
± 20%
3290886

RoHS

Each
10+
HK$4.190
50+
HK$4.070
100+
HK$3.440
500+
HK$3.170
1000+
HK$2.890
More Pricing...
Min: 10 / Mult: 10
SBC Series
4.7µH
Unshielded
2A
2.1A
0.05ohm
± 20%
2725243

RoHS

Each
1+
HK$4.940
5+
HK$4.360
10+
HK$3.770
25+
HK$3.520
50+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
RLB Series
4.7µH
Unshielded
4A
4.3A
0.03ohm
± 10%
1764422

RoHS

Each
1+
HK$79.660
2+
HK$75.700
3+
HK$71.730
5+
HK$67.760
10+
HK$63.790
More Pricing...
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
4.7µH
Shielded
44.5A
62A
2000µohm
± 20%
1929714

RoHS

Each
1+
HK$6.660
5+
HK$6.010
10+
HK$5.360
20+
HK$5.230
40+
HK$5.090
More Pricing...
Min: 1 / Mult: 1
RL622 Series
4.7µH
Unshielded
4.3A
-
0.03ohm
± 10%
3011826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.910
10+
HK$14.550
25+
HK$12.440
50+
HK$11.120
100+
HK$9.520
More Pricing...
Min: 1 / Mult: 1
SBCP Series
4.7µH
Unshielded
3.3A
7.6A
0.04ohm
± 20%
2309248

RoHS

Each
1+
HK$2.960
5+
HK$2.700
10+
HK$2.430
25+
HK$2.130
50+
HK$1.920
More Pricing...
Min: 1 / Mult: 1
RLB Series
4.7µH
Unshielded
3.2A
10A
0.033ohm
± 20%
2493144

RoHS

Each
1+
HK$18.010
5+
HK$17.080
10+
HK$16.140
20+
HK$15.200
40+
HK$14.260
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
4.7µH
Shielded
9A
14.4A
8500µohm
± 20%
2457590

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
4.7µH
Unshielded
8.8A
7.4A
0.012ohm
± 20%
3011796

RoHS

Each
10+
HK$3.700
50+
HK$3.590
300+
HK$3.530
Min: 10 / Mult: 10
SBCP Series
4.7µH
Unshielded
2.1A
2.3A
0.043ohm
± 20%
3011738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.240
10+
HK$14.650
50+
HK$11.920
400+
HK$9.180
800+
HK$9.100
Min: 1 / Mult: 1
SBCP Series
4.7µH
Unshielded
4.1A
14.6A
0.03ohm
± 20%
3224908

RoHS

Each
1+
HK$85.490
5+
HK$78.550
10+
HK$71.600
25+
HK$70.080
50+
HK$68.560
More Pricing...
Min: 1 / Mult: 1
IHDM-1008BC-30 Series
4.7µH
Unshielded
45A
50A
950µohm
± 20%
3290968

RoHS

Each
10+
HK$5.400
50+
HK$4.710
100+
HK$4.440
500+
HK$4.040
1000+
HK$3.810
More Pricing...
Min: 10 / Mult: 10
SBC Series
4.7µH
Unshielded
5.8A
7.1A
0.02ohm
± 20%
3290996

RoHS

Each
1+
HK$9.620
10+
HK$7.920
50+
HK$6.880
200+
HK$5.760
600+
HK$5.580
Min: 1 / Mult: 1
SBC Series
4.7µH
Unshielded
8A
16.1A
0.01ohm
± 20%
3221573

RoHS

WURTH ELEKTRONIK
Each
1+
HK$48.340
3+
HK$45.340
5+
HK$42.340
10+
HK$38.310
20+
HK$36.300
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
4.7µH
Shielded
28.7A
29.8A
2400µohm
± 20%
3290939

RoHS

Each
10+
HK$5.120
50+
HK$4.470
400+
HK$3.520
800+
HK$3.470
1200+
HK$3.410
More Pricing...
Min: 10 / Mult: 10
SBC Series
4.7µH
Unshielded
4.2A
4.6A
0.02ohm
± 20%
3650428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.650
10+
HK$36.490
50+
HK$33.310
100+
HK$30.140
Min: 1 / Mult: 1
WE-HCFT Series
4.7µH
Shielded
24A
14A
3050µohm
± 20%
4016110

RoHS

Each
1+
HK$75.460
2+
HK$72.140
3+
HK$68.810
5+
HK$65.480
10+
HK$62.150
More Pricing...
Min: 1 / Mult: 1
IHDF-1300AE-1A Series
4.7µH
Unshielded
59A
92A
1110µohm
± 10%
4733307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$74.400
3+
HK$70.150
5+
HK$65.900
10+
HK$61.650
20+
HK$56.890
More Pricing...
Min: 1 / Mult: 1
IHTH-1125KZ-5A Series
4.7µH
Shielded
50A
52A
1430µohm
± 20%
4728757

RoHS

Each
1+
HK$86.730
2+
HK$83.860
3+
HK$80.190
5+
HK$76.340
10+
HK$72.390
More Pricing...
Min: 1 / Mult: 1
WE-HCFT Series
4.7µH
Shielded
36.7A
138.9A
1850µohm
± 20%
4360209

RoHS

Each
1+
HK$16.360
10+
HK$14.310
100+
HK$12.250
500+
HK$10.770
1000+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
4.7µH
Shielded
6.5A
9.6A
0.0125ohm
± 20%
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY