Radial Leaded Power Inductors:

1,330 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2457930

RoHS

Each
1+
HK$12.910
5+
HK$11.970
10+
HK$11.020
25+
HK$10.030
50+
HK$8.910
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
-
10mH
Unshielded
210mA
290mA
15.5ohm
± 10%
2457823

RoHS

Each
1+
HK$13.550
5+
HK$12.400
10+
HK$11.250
25+
HK$10.100
50+
HK$8.950
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
-
4.7mH
Unshielded
350mA
280mA
8.5ohm
± 10%
3566157

RoHS

Each
5+
HK$2.490
50+
HK$2.320
250+
HK$1.850
500+
HK$1.610
1000+
HK$1.380
More Pricing...
Min: 5 / Mult: 5
-
-
300nH
Unshielded
43A
50A
650µohm
± 15%
1864382

RoHS

Each
5+
HK$5.280
50+
HK$3.100
250+
HK$2.230
500+
HK$1.950
1000+
HK$1.740
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
100µH
Unshielded
900mA
-
0.19ohm
± 10%
1864386

RoHS

Each
5+
HK$5.170
50+
HK$3.050
250+
HK$2.190
500+
HK$1.920
1000+
HK$1.700
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
330µH
-
510mA
-
0.7ohm
± 10%
2321766

RoHS

Each
1+
HK$3.020
5+
HK$2.750
10+
HK$2.470
25+
HK$2.170
50+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
1077036

RoHS

Each
1+
HK$4.950
5+
HK$4.850
10+
HK$4.840
20+
HK$4.820
40+
HK$4.800
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1077056

RoHS

Each
1+
HK$20.880
3+
HK$20.840
5+
HK$20.800
10+
HK$20.640
20+
HK$20.180
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
22µH
Unshielded
11A
11A
0.014ohm
± 15%
1077029

RoHS

Each
1+
HK$9.430
5+
HK$8.250
10+
HK$6.840
20+
HK$6.130
40+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
100µH
Unshielded
670mA
-
0.39ohm
± 10%
1635799

RoHS

Each
1+
HK$8.560
5+
HK$8.200
10+
HK$7.830
25+
HK$7.800
50+
HK$7.400
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
47µH
Unshielded
2.3A
2.5A
0.12ohm
± 10%
1692930

RoHS

Each
1+
HK$4.770
10+
HK$3.930
100+
HK$3.100
500+
HK$2.640
1000+
HK$2.510
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1692924

RoHS

Each
1+
HK$4.770
5+
HK$4.150
10+
HK$3.530
25+
HK$3.230
50+
HK$3.140
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1077015

RoHS

Each
1+
HK$20.880
3+
HK$20.840
5+
HK$20.800
10+
HK$20.640
20+
HK$20.260
More Pricing...
Min: 1 / Mult: 1
1400 Series
-
100µH
Unshielded
5.4A
5.4A
0.046ohm
± 10%
2211736

RoHS

Each
1+
HK$16.770
5+
HK$16.360
10+
HK$15.950
20+
HK$15.020
40+
HK$14.090
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
800mA
800mA
1.15ohm
± 5%
1185441

RoHS

Each
1+
HK$97.990
2+
HK$93.660
3+
HK$89.320
5+
HK$84.980
10+
HK$80.640
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1795352

RoHS

Each
1+
HK$3.460
10+
HK$2.990
100+
HK$2.220
500+
HK$2.090
1000+
HK$1.590
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1692929

RoHS

Each
1+
HK$4.770
10+
HK$3.440
100+
HK$2.960
500+
HK$2.910
1000+
HK$2.850
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1692925

RoHS

Each
1+
HK$5.760
10+
HK$4.320
100+
HK$3.760
500+
HK$2.960
1000+
HK$2.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1103631

RoHS

Each
1+
HK$66.090
2+
HK$63.180
3+
HK$60.260
5+
HK$57.340
10+
HK$54.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1834544

RoHS

MULTICOMP PRO
Each
1+
HK$4.670
50+
HK$3.020
250+
HK$2.240
500+
HK$1.970
1000+
HK$1.770
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1710423

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$2.390
5+
HK$2.370
10+
HK$2.340
25+
HK$2.310
50+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1185411

RoHS

Each
1+
HK$92.480
2+
HK$89.520
3+
HK$86.560
5+
HK$83.600
10+
HK$80.640
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1635812

RoHS

Each
1+
HK$16.690
5+
HK$16.570
10+
HK$16.440
25+
HK$15.660
50+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
WE-SD Series
-
6µH
Unshielded
10A
19A
0.0065ohm
± 25%
2519631

RoHS

Each
1+
HK$4.770
10+
HK$3.930
100+
HK$3.050
500+
HK$2.990
1000+
HK$2.930
More Pricing...
Min: 1 / Mult: 1
-
-
1.2mH
Unshielded
-
-
2.9ohm
-
2321765

RoHS

Each
1+
HK$2.960
5+
HK$2.690
10+
HK$2.420
25+
HK$2.410
50+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
10mH
Unshielded
2.7A
6.7A
0.048ohm
± 10%
1-25 of 1330 items
of 54 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY