5.6mH Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065989

RoHS

Each
1+
HK$16.690
5+
HK$16.280
10+
HK$15.870
20+
HK$15.340
40+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
5.6mH
Unshielded
320mA
340mA
5.8ohm
± 5%
2211753

RoHS

Each
1+
HK$19.730
5+
HK$19.240
10+
HK$18.750
25+
HK$18.090
50+
HK$17.430
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
5.6mH
Shielded
130mA
70mA
13ohm
± 10%
2457897

RoHS

Each
1+
HK$12.090
5+
HK$11.190
10+
HK$10.280
25+
HK$9.380
50+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
5.6mH
Unshielded
220mA
280mA
11.5ohm
± 10%
2457824

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
5.6mH
Unshielded
300mA
260mA
10ohm
± 10%
1749244

RoHS

Each
1+
HK$12.150
10+
HK$9.260
100+
HK$8.310
500+
HK$7.770
1000+
HK$7.380
More Pricing...
Min: 1 / Mult: 1
ELC-18B Series
5.6mH
Unshielded
460mA
-
2.2ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY