560µH Radial Leaded Power Inductors:

16 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065988

RoHS

Each
1+
HK$17.590
5+
HK$17.000
10+
HK$16.260
20+
HK$15.470
40+
HK$14.670
More Pricing...
Total:HK$17.59
Min: 1 / Mult: 1
WE-TI Series
560µH
Unshielded
1A
1.1A
0.65ohm
± 10%
2457700

RoHS

Each
1+
HK$111.560
3+
HK$107.670
5+
HK$103.770
10+
HK$99.870
20+
HK$89.960
More Pricing...
Total:HK$111.56
Min: 1 / Mult: 1
PCV-2 Series
560µH
Unshielded
7A
-
0.09ohm
± 10%
2457698

RoHS

Each
1+
HK$56.780
3+
HK$53.190
5+
HK$49.600
10+
HK$46.000
20+
HK$42.330
More Pricing...
Total:HK$56.78
Min: 1 / Mult: 1
PCV-2 Series
560µH
Unshielded
2.6A
-
0.27ohm
± 10%
2211715

RoHS

Each
1+
HK$8.650
5+
HK$8.470
10+
HK$8.290
25+
HK$8.010
50+
HK$7.730
More Pricing...
Total:HK$8.65
Min: 1 / Mult: 1
WE-TI Series
560µH
Unshielded
400mA
750mA
1ohm
± 10%
3011798

RoHS

Each
10+
HK$8.390
50+
HK$7.110
300+
HK$5.420
600+
HK$5.320
1200+
HK$4.870
More Pricing...
Total:HK$83.90
Min: 10 / Mult: 10
SBCP Series
560µH
Unshielded
210mA
210mA
3.1ohm
± 10%
3290887

RoHS

Each
10+
HK$5.620
25+
HK$4.670
50+
HK$4.390
100+
HK$3.920
250+
HK$3.370
More Pricing...
Total:HK$56.20
Min: 10 / Mult: 10
SBC Series
560µH
Unshielded
290mA
200mA
3.4ohm
± 10%
3812913

RoHS

Each
1+
HK$7.450
5+
HK$7.310
10+
HK$7.160
25+
HK$6.920
50+
HK$6.670
More Pricing...
Total:HK$7.45
Min: 1 / Mult: 1
WE-TI Series
560µH
Unshielded
610mA
700mA
1.22ohm
± 10%
2526942

RoHS

Each
1+
HK$20.440
5+
HK$18.950
10+
HK$17.450
25+
HK$16.080
50+
HK$13.860
More Pricing...
Total:HK$20.44
Min: 1 / Mult: 1
RFS1412 Series
560µH
Shielded
1.28A
820mA
0.508ohm
± 10%
2457851

RoHS

Each
1+
HK$8.730
5+
HK$8.050
10+
HK$7.370
25+
HK$6.700
50+
HK$5.980
More Pricing...
Total:HK$8.73
Min: 1 / Mult: 1
RFC0807 Series
560µH
Unshielded
520mA
850mA
1.7ohm
± 10%
2457772

RoHS

Each
1+
HK$13.860
5+
HK$12.800
10+
HK$11.730
25+
HK$10.780
50+
HK$9.540
More Pricing...
Total:HK$13.86
Min: 1 / Mult: 1
RFB0810 Series
560µH
Unshielded
800mA
580mA
1.1ohm
± 10%
2457915

RoHS

Each
1+
HK$13.430
5+
HK$12.450
10+
HK$11.470
25+
HK$10.440
50+
HK$9.270
More Pricing...
Total:HK$13.43
Min: 1 / Mult: 1
RFC1010 Series
560µH
Unshielded
920mA
1.15A
0.805ohm
± 10%
2457615

RoHS

Each
1+
HK$8.730
10+
HK$7.370
25+
HK$6.700
50+
HK$5.980
100+
HK$5.250
More Pricing...
Total:HK$8.73
Min: 1 / Mult: 1
DR0810 Series
560µH
Unshielded
860mA
720mA
1.11ohm
± 10%
2526895

RoHS

Each
1+
HK$16.590
5+
HK$15.360
10+
HK$14.120
25+
HK$13.000
50+
HK$11.210
More Pricing...
Total:HK$16.59
Min: 1 / Mult: 1
RFS1113 Series
560µH
Shielded
1A
680mA
0.744ohm
± 20%
2457585

RoHS

Each
1+
HK$8.130
10+
HK$6.900
25+
HK$6.280
50+
HK$5.590
100+
HK$4.900
More Pricing...
Total:HK$8.13
Min: 1 / Mult: 1
DR0608 Series
560µH
Unshielded
630mA
470mA
1.85ohm
± 10%
2725266

RoHS

Each
1+
HK$5.140
5+
HK$4.670
10+
HK$4.200
25+
HK$3.670
50+
HK$3.320
More Pricing...
Total:HK$5.14
Min: 1 / Mult: 1
RLB Series
560µH
Unshielded
450mA
410mA
1.4ohm
± 10%
3290940

RoHS

Each
1+
HK$8.860
10+
HK$6.550
50+
HK$6.100
100+
HK$5.350
500+
HK$4.750
More Pricing...
Total:HK$8.86
Min: 1 / Mult: 1
SBC Series
560µH
Unshielded
420mA
420mA
1.2ohm
± 10%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY