140mA Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2062682

RoHS

Each
1+
HK$2.390
5+
HK$2.370
10+
HK$2.340
25+
HK$2.310
50+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
1100R Series
470µH
Unshielded
140mA
140mA
6.4ohm
± 10%
1635804

RoHS

Each
1+
HK$7.570
5+
HK$7.370
10+
HK$7.170
25+
HK$6.930
50+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
140mA
170mA
24ohm
± 10%
1864395

RoHS

Each
5+
HK$5.220
50+
HK$3.080
250+
HK$2.210
500+
HK$1.940
1000+
HK$1.730
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
10mH
Unshielded
140mA
-
24ohm
± 10%
3290966

RoHS

Each
1+
HK$10.530
10+
HK$6.650
50+
HK$6.370
100+
HK$6.070
500+
HK$6.030
More Pricing...
Min: 1 / Mult: 1
SBC Series
4.7mH
Unshielded
140mA
210mA
9.78ohm
± 10%
3291075

RoHS

Each
1+
HK$10.950
10+
HK$7.920
50+
HK$7.250
100+
HK$6.560
500+
HK$6.230
More Pricing...
Min: 1 / Mult: 1
SBC Series
6.8mH
Unshielded
140mA
340mA
12.7ohm
± 10%
2457745

RoHS

Each
1+
HK$10.530
5+
HK$9.750
10+
HK$8.960
25+
HK$8.100
50+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
6.8mH
Unshielded
140mA
100mA
27ohm
± 10%
3373464

RoHS

Each
1+
HK$2.470
10+
HK$2.050
50+
HK$2.030
200+
HK$2.000
400+
HK$1.970
More Pricing...
Min: 1 / Mult: 1
RLB Series
470µH
-
140mA
-
6.5ohm
± 10%
3290898

RoHS

Each
1+
HK$14.970
10+
HK$12.830
50+
HK$12.500
100+
HK$11.510
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
140mA
170mA
6.2ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY