220mA Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290952

RoHS

Each
1+
HK$6.150
10+
HK$4.460
50+
HK$4.260
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
220mA
380mA
3.24ohm
± 10%
3291065

RoHS

Each
1+
HK$10.950
10+
HK$7.920
50+
HK$7.880
100+
HK$7.850
500+
HK$6.570
More Pricing...
Min: 1 / Mult: 1
SBC Series
3.3mH
Unshielded
220mA
480mA
5.68ohm
± 10%
4142903

RoHS

Each
1+
HK$3.910
5+
HK$3.240
10+
HK$2.730
Min: 1 / Mult: 1
AIUR-02H Series
1mH
Unshielded
220mA
510mA
1.3ohm
± 10%
3011766

RoHS

Each
1+
HK$21.460
10+
HK$15.390
100+
HK$13.840
500+
HK$9.180
1000+
HK$8.810
Min: 1 / Mult: 1
SBCP Series
6.8mH
Unshielded
220mA
380mA
7.17ohm
± 10%
2457826

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
8.2mH
Unshielded
220mA
210mA
15.8ohm
± 10%
2457897

RoHS

Each
1+
HK$12.090
5+
HK$11.190
10+
HK$10.280
25+
HK$9.380
50+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
5.6mH
Unshielded
220mA
280mA
11.5ohm
± 10%
3011795

RoHS

Each
1+
HK$9.110
10+
HK$8.560
50+
HK$7.040
300+
HK$6.060
600+
HK$5.650
More Pricing...
Min: 1 / Mult: 1
SBCP Series
470µH
Unshielded
220mA
230mA
2.8ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY