320mA Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2212474

RoHS

Each
1+
HK$2.310
10+
HK$1.900
50+
HK$1.660
100+
HK$1.570
200+
HK$1.440
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
320mA
-
0.4ohm
± 10%
2457926

RoHS

Each
1+
HK$12.910
5+
HK$11.970
10+
HK$11.020
25+
HK$10.030
50+
HK$8.910
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
4.7mH
Unshielded
320mA
410mA
6.95ohm
± 10%
3812907

RoHS

Each
1+
HK$6.520
5+
HK$6.350
10+
HK$6.190
25+
HK$5.990
50+
HK$5.770
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.8mH
Unshielded
320mA
390mA
4.51ohm
± 5%
4065989

RoHS

Each
1+
HK$16.690
5+
HK$16.280
10+
HK$15.870
20+
HK$15.340
40+
HK$14.800
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
5.6mH
Unshielded
320mA
340mA
5.8ohm
± 5%
1869794

RoHS

Each
1+
HK$11.920
5+
HK$11.640
10+
HK$11.350
25+
HK$10.980
50+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
320mA
320mA
4.73ohm
± 10%
2457856

RoHS

Each
1+
HK$8.390
5+
HK$7.740
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
1.5mH
Unshielded
320mA
520mA
4.55ohm
± 10%
3011809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$17.920
50+
HK$16.530
100+
HK$16.360
500+
HK$12.750
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1.2mH
Unshielded
320mA
450mA
2.6ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY