330mA Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2062702

RoHS

Each
1+
HK$5.050
5+
HK$5.030
10+
HK$5.000
25+
HK$4.970
50+
HK$4.800
More Pricing...
Min: 1 / Mult: 1
1300R Series
1mH
Unshielded
330mA
330mA
2.1ohm
± 10%
2211692

RoHS

Each
1+
HK$11.810
5+
HK$11.510
10+
HK$11.210
25+
HK$10.830
50+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
330mA
600mA
3.4ohm
± 5%
2457893

RoHS

Each
1+
HK$10.880
5+
HK$10.070
10+
HK$9.250
25+
HK$8.440
50+
HK$7.510
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
2.7mH
Unshielded
330mA
390mA
5.4ohm
± 10%
3011758

RoHS

Each
1+
HK$13.690
10+
HK$11.470
50+
HK$10.780
100+
HK$10.090
500+
HK$8.810
More Pricing...
Min: 1 / Mult: 1
SBCP Series
3.3mH
Unshielded
330mA
570mA
3.42ohm
± 10%
3011782

RoHS

Each
10+
HK$5.450
50+
HK$5.010
300+
HK$4.300
600+
HK$4.050
1200+
HK$3.820
More Pricing...
Min: 10 / Mult: 10
SBCP Series
220µH
Unshielded
330mA
330mA
1.1ohm
± 10%
3011849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.280
10+
HK$11.810
50+
HK$10.270
100+
HK$9.760
500+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
SBCP Series
680µH
Unshielded
330mA
320mA
1.66ohm
± 10%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY