3A Radial Leaded Power Inductors:

13 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011742

RoHS

Each
1+
HK$16.720
10+
HK$15.340
25+
HK$13.100
50+
HK$11.710
100+
HK$10.040
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
3A
10.3A
0.04ohm
± 20%
3011778

RoHS

Each
10+
HK$5.260
50+
HK$4.640
300+
HK$4.030
600+
HK$3.900
1200+
HK$3.830
More Pricing...
Min: 10 / Mult: 10
SBCP Series
1.2µH
Unshielded
3A
4.16A
0.021ohm
± 20%
2062688

RoHS

Each
1+
HK$4.850
5+
HK$4.790
10+
HK$4.780
25+
HK$4.770
50+
HK$4.610
More Pricing...
Min: 1 / Mult: 1
1300R Series
10µH
Unshielded
3A
3A
0.031ohm
± 10%
1077025

RoHS

Each
1+
HK$21.380
3+
HK$21.250
5+
HK$21.110
10+
HK$20.970
20+
HK$20.270
More Pricing...
Min: 1 / Mult: 1
1400 Series
300µH
Unshielded
3A
3A
0.14ohm
± 10%
2309251

RoHS

Each
1+
HK$2.960
5+
HK$2.690
10+
HK$2.420
25+
HK$2.130
50+
HK$1.920
More Pricing...
Min: 1 / Mult: 1
RLB Series
6.8µH
Unshielded
3A
8.5A
0.039ohm
± 20%
2457870

RoHS

Each
1+
HK$12.090
5+
HK$11.190
10+
HK$10.280
25+
HK$9.380
50+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
RFC0810 Series
33µH
Unshielded
3A
3.5A
0.075ohm
± 10%
2066876

RoHS

Each
1+
HK$19.400
5+
HK$18.950
10+
HK$18.500
20+
HK$18.060
40+
HK$17.620
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
47µH
Shielded
3A
2.5A
0.088ohm
± 20%
2062664

RoHS

Each
1+
HK$2.390
5+
HK$2.370
10+
HK$2.340
25+
HK$2.310
50+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
1100R Series
1µH
Unshielded
3A
3A
0.02ohm
± 20%
3518427

RoHS

Each
1+
HK$6.910
5+
HK$6.690
10+
HK$6.460
25+
HK$6.160
50+
HK$5.870
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
22µH
Unshielded
3A
3.3A
0.055ohm
± 10%
3290984

RoHS

Each
1+
HK$11.250
10+
HK$10.280
25+
HK$8.780
50+
HK$7.850
100+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
3A
7.5A
0.05ohm
± 20%
2457681

RoHS

Each
1+
HK$56.970
3+
HK$54.890
5+
HK$52.810
10+
HK$50.720
20+
HK$45.630
More Pricing...
Min: 1 / Mult: 1
PCV-1 Series
390µH
Unshielded
3A
-
0.19ohm
± 10%
3551768

RoHS

Each
1+
HK$16.280
10+
HK$15.380
50+
HK$14.470
100+
HK$14.250
200+
HK$14.030
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
10µH
Unshielded
3A
7A
0.033ohm
± 25%
1710414

RoHS

MURATA POWER SOLUTIONS
Each
200+
HK$2.130
Min: 200 / Mult: 200
1100R Series
1µH
Unshielded
3A
3A
0.02ohm
20%
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY