4.5A Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2526918

RoHS

Each
1+
HK$17.100
5+
HK$15.830
10+
HK$14.550
25+
HK$13.400
50+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
47µH
Shielded
4.5A
3.9A
0.055ohm
± 10%
3011816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.650
10+
HK$13.550
50+
HK$11.770
100+
HK$9.990
500+
HK$8.440
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1.5µH
Unshielded
4.5A
13.5A
0.02ohm
± 30%
3011837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$16.940
50+
HK$13.400
100+
HK$12.830
500+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1µH
Unshielded
4.5A
10.2A
0.02ohm
± 30%
1077022

RoHS

Each
1+
HK$33.210
2+
HK$33.190
3+
HK$33.160
5+
HK$33.130
10+
HK$32.390
More Pricing...
Min: 1 / Mult: 1
1400 Series
330µH
Unshielded
4.5A
4.5A
0.091ohm
± 10%
2526939

RoHS

Each
1+
HK$19.650
5+
HK$18.210
10+
HK$16.770
25+
HK$15.460
50+
HK$13.320
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
33µH
Shielded
4.5A
3.4A
0.047ohm
± 10%
3518423

RoHS

Each
1+
HK$6.250
5+
HK$6.040
10+
HK$5.820
25+
HK$5.550
50+
HK$5.280
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
4.7µH
Unshielded
4.5A
7.2A
0.03ohm
± 20%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY