Radial Leaded Power Inductors:

1,295 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864382

RoHS

Each
5+
HK$5.280
50+
HK$3.100
250+
HK$2.230
500+
HK$1.950
1000+
HK$1.740
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
100µH
Unshielded
900mA
-
0.19ohm
± 10%
1864386

RoHS

Each
5+
HK$5.170
50+
HK$3.050
250+
HK$2.190
500+
HK$1.920
1000+
HK$1.700
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
-
330µH
-
510mA
-
0.7ohm
± 10%
2321766

RoHS

Each
1+
HK$3.020
5+
HK$2.750
10+
HK$2.470
25+
HK$2.170
50+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
1077036

RoHS

Each
1+
HK$4.950
5+
HK$4.850
10+
HK$4.840
20+
HK$4.820
40+
HK$4.800
More Pricing...
Min: 1 / Mult: 1
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1103631

RoHS

Each
1+
HK$66.090
2+
HK$63.180
3+
HK$60.260
5+
HK$57.340
10+
HK$54.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1834544

RoHS

MULTICOMP PRO
Each
1+
HK$4.670
50+
HK$3.020
250+
HK$2.240
500+
HK$1.970
1000+
HK$1.770
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1185411

RoHS

Each
1+
HK$95.440
2+
HK$91.740
3+
HK$88.040
5+
HK$84.340
10+
HK$80.640
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1869790

RoHS

Each
1+
HK$11.920
5+
HK$11.640
10+
HK$11.350
25+
HK$10.980
50+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
1mH
Unshielded
500mA
550mA
2.08ohm
± 10%
2894680

RoHS

Each
1+
HK$4.480
5+
HK$4.410
10+
HK$4.340
25+
HK$4.270
50+
HK$4.200
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
10mH
Unshielded
150mA
130mA
25ohm
± 5%
2336452

RoHS

Each
1+
HK$1.900
10+
HK$1.220
100+
HK$1.110
500+
HK$1.100
1000+
HK$1.090
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
3291044

RoHS

Each
1+
HK$9.700
10+
HK$8.850
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
3.2A
4.3A
0.06ohm
± 10%
4142907

RoHS

Each
1+
HK$3.580
5+
HK$3.080
Min: 1 / Mult: 1
AIUR-06 Series
-
47µH
Unshielded
3.2A
4.1A
0.063ohm
± 10%
1103651

RoHS

Each
1+
HK$52.880
Min: 1 / Mult: 1
1140 Series
-
390µH
Unshielded
5.8A
10.4A
0.082ohm
± 10%
3760532

RoHS

Each
1+
HK$11.510
5+
HK$11.360
10+
HK$11.280
Min: 1 / Mult: 1
1900R Series
-
4.7mH
Unshielded
350mA
-
3.5ohm
± 10%
2211703

RoHS

Each
1+
HK$8.390
5+
HK$8.180
10+
HK$7.970
25+
HK$7.700
50+
HK$7.430
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
20µH
Unshielded
2.6A
3.5A
0.05ohm
± 10%
2493175

RoHS

Each
1+
HK$16.360
5+
HK$16.020
10+
HK$15.670
20+
HK$15.320
40+
HK$14.970
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
470µH
Unshielded
1.2A
1.5A
0.41ohm
± 10%
2457618

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
-
1mH
Unshielded
550mA
500mA
2.2ohm
± 10%
3373466

RoHS

Each
1+
HK$2.960
10+
HK$2.610
25+
HK$2.230
50+
HK$2.050
100+
HK$1.860
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
3.3mH
-
60mA
-
12ohm
± 10%
3011734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.390
10+
HK$12.210
50+
HK$10.920
400+
HK$9.620
800+
HK$8.660
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
330µH
Unshielded
740mA
1.6A
0.6ohm
± 10%
3011747

RoHS

Each
1+
HK$16.720
10+
HK$15.340
25+
HK$13.100
50+
HK$11.710
100+
HK$10.040
Min: 1 / Mult: 1
SBCP Series
-
15µH
Unshielded
2.8A
8.07A
0.05ohm
± 20%
3290883

RoHS

Each
10+
HK$2.820
50+
HK$2.420
100+
HK$2.420
Min: 10 / Mult: 10
SBC Series
-
3.3mH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
3011813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$14.180
25+
HK$12.120
50+
HK$10.830
100+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
1mH
Unshielded
400mA
480mA
1.89ohm
± 10%
2493142

RoHS

Each
1+
HK$16.360
5+
HK$15.830
10+
HK$15.300
25+
HK$14.770
50+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
WE-FAMI Series
-
10mH
Shielded
4.6A
6.8A
0.023ohm
± 20%
3518426

RoHS

Each
1+
HK$6.220
5+
HK$6.020
10+
HK$5.810
25+
HK$5.540
50+
HK$5.280
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
10mH
Unshielded
3.5A
4.9A
0.043ohm
± 15%
2114370

RoHS

Each
1+
HK$10.730
5+
HK$10.480
10+
HK$10.220
25+
HK$9.880
50+
HK$9.550
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
-
820µH
Unshielded
500mA
720mA
1.92ohm
± 10%
1-25 of 1295 items
of 52 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY