Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.810
10+
HK$11.350
50+
HK$9.950
100+
HK$9.380
500+
HK$8.130
More Pricing...
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
1890673

RoHS

Each
1+
HK$12.140
5+
HK$11.840
10+
HK$11.550
20+
HK$10.860
40+
HK$10.170
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.8A
1.5A
0.16ohm
± 10%
2526914

RoHS

Each
1+
HK$17.180
5+
HK$15.910
10+
HK$14.640
25+
HK$13.490
50+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
330µH
Shielded
1.9A
1.5A
0.286ohm
± 10%
2493175

RoHS

Each
1+
HK$14.720
5+
HK$14.430
10+
HK$14.140
20+
HK$13.840
40+
HK$13.550
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
1.2A
1.5A
0.41ohm
± 10%
2062668

RoHS

Each
1+
HK$2.470
5+
HK$2.430
10+
HK$2.380
25+
HK$2.330
50+
HK$2.280
More Pricing...
Min: 1 / Mult: 1
1100R Series
3.3µH
Unshielded
1.5A
1.5A
0.07ohm
± 20%
2457912

RoHS

Each
1+
HK$12.910
5+
HK$11.970
10+
HK$11.020
25+
HK$10.030
50+
HK$8.910
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
330µH
Unshielded
1.18A
1.5A
0.5ohm
± 10%
3290869

RoHS

Each
10+
HK$3.620
50+
HK$3.160
100+
HK$2.990
500+
HK$2.770
1000+
HK$2.690
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
1.7A
1.5A
0.08ohm
± 20%
2062694

RoHS

Each
1+
HK$5.020
5+
HK$4.950
10+
HK$4.850
25+
HK$4.770
50+
HK$4.610
More Pricing...
Min: 1 / Mult: 1
1300R Series
47µH
Unshielded
1.5A
1.5A
0.11ohm
± 10%
2457762

RoHS

Each
1+
HK$13.320
5+
HK$12.300
10+
HK$11.270
25+
HK$10.360
50+
HK$9.170
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
82µH
Unshielded
2.1A
1.5A
0.19ohm
± 10%
3290947

RoHS

Each
10+
HK$5.970
50+
HK$4.970
300+
HK$4.580
600+
HK$4.320
1200+
HK$3.940
More Pricing...
Min: 10 / Mult: 10
SBC Series
100µH
Unshielded
1A
1.5A
0.26ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY