Radial Leaded Power Inductors:

10 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518430

RoHS

Each
1+
HK$6.840
5+
HK$6.620
10+
HK$6.390
25+
HK$6.090
50+
HK$5.810
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
68µH
Unshielded
1.8A
1.9A
0.16ohm
± 10%
2211708

RoHS

Each
1+
HK$7.490
5+
HK$7.330
10+
HK$7.170
25+
HK$6.930
50+
HK$6.680
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
82µH
Unshielded
1A
1.9A
0.16ohm
± 10%
2062667

RoHS

Each
1+
HK$2.390
5+
HK$2.380
10+
HK$2.370
25+
HK$2.310
50+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
1100R Series
2.2µH
Unshielded
1.9A
1.9A
0.05ohm
± 20%
2211686

RoHS

Each
1+
HK$10.200
5+
HK$10.000
10+
HK$9.790
25+
HK$9.460
50+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
1.8A
1.9A
0.14ohm
± 10%
2457803

RoHS

Each
1+
HK$13.160
5+
HK$12.220
10+
HK$11.270
25+
HK$10.200
50+
HK$9.070
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
100µH
Unshielded
2.2A
1.9A
0.15ohm
± 10%
3290989

RoHS

Each
1+
HK$11.250
10+
HK$10.280
25+
HK$8.780
50+
HK$7.850
100+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
SBC Series
330µH
Unshielded
870mA
1.9A
0.41ohm
± 10%
3290892

RoHS

Each
10+
HK$2.900
50+
HK$2.530
Min: 10 / Mult: 10
SBC Series
6.8µH
Unshielded
1.8A
1.9A
0.06ohm
± 20%
3291038

RoHS

Each
1+
HK$19.910
10+
HK$18.250
25+
HK$15.600
50+
HK$13.940
100+
HK$11.950
More Pricing...
Min: 1 / Mult: 1
SBC Series
390µH
Unshielded
1.2A
1.9A
0.37ohm
± 10%
2543217

RoHS

Each
1+
HK$14.140
5+
HK$13.160
10+
HK$12.170
20+
HK$11.200
40+
HK$10.230
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
220µH
Unshielded
1.65A
1.9A
0.22ohm
± 10%
2457716

RoHS

Each
1+
HK$10.530
5+
HK$9.750
10+
HK$8.960
25+
HK$8.100
50+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
27µH
Unshielded
2.42A
1.9A
0.11ohm
± 10%
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY