Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1077019

RoHS

Each
1+
HK$21.270
3+
HK$21.170
5+
HK$21.070
10+
HK$20.960
20+
HK$20.860
More Pricing...
Min: 1 / Mult: 1
1400 Series
470µH
Unshielded
2.3A
2.3A
0.25ohm
± 10%
2457602

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
47µH
Unshielded
3.2A
2.3A
0.1ohm
± 10%
3011796

RoHS

Each
10+
HK$3.700
50+
HK$3.590
300+
HK$3.530
Min: 10 / Mult: 10
SBCP Series
4.7µH
Unshielded
2.1A
2.3A
0.043ohm
± 20%
3518429

RoHS

Each
1+
HK$6.250
5+
HK$6.040
10+
HK$5.820
25+
HK$5.550
50+
HK$5.280
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2A
2.3A
0.12ohm
± 10%
3290985

RoHS

Each
1+
HK$7.850
10+
HK$5.650
Min: 1 / Mult: 1
SBC Series
220µH
Unshielded
1.1A
2.3A
0.33ohm
± 10%
2457801

RoHS

Each
1+
HK$13.140
5+
HK$12.210
10+
HK$11.260
25+
HK$10.190
50+
HK$9.060
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
68µH
Unshielded
2.8A
2.3A
0.12ohm
± 10%
2457840

RoHS

Each
1+
HK$8.390
5+
HK$7.740
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
68µH
Unshielded
1.5A
2.3A
0.24ohm
± 10%
2725247

RoHS

Each
1+
HK$4.940
5+
HK$4.490
10+
HK$4.030
25+
HK$3.520
50+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
RLB Series
15µH
Unshielded
2.8A
2.3A
0.056ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY