Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211724

RoHS

Each
1+
HK$7.570
5+
HK$7.370
10+
HK$7.170
25+
HK$6.930
50+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
4.7mH
Unshielded
240mA
250mA
9.5ohm
± 5%
2457737

RoHS

Each
1+
HK$9.480
5+
HK$8.780
10+
HK$8.060
25+
HK$7.290
50+
HK$6.500
More Pricing...
Min: 1 / Mult: 1
RFB0807 Series
1.5mH
Unshielded
300mA
250mA
5.2ohm
± 10%
4360197

RoHS

Each
1+
HK$17.760
10+
HK$16.940
100+
HK$14.060
500+
HK$13.980
1000+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
1mH
Shielded
350mA
250mA
2.3ohm
± 10%
1890675

RoHS

Each
1+
HK$13.490
5+
HK$13.160
10+
HK$12.830
20+
HK$12.070
40+
HK$11.300
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
3.9mH
Unshielded
280mA
250mA
4.8ohm
± 10%
2457931

RoHS

Each
1+
HK$12.910
5+
HK$11.970
10+
HK$11.020
25+
HK$10.030
50+
HK$8.910
More Pricing...
Min: 1 / Mult: 1
RFC1010 Series
12mH
Unshielded
180mA
250mA
17.5ohm
± 10%
3011790

RoHS

Each
10+
HK$5.510
50+
HK$4.810
300+
HK$4.140
600+
HK$3.890
1200+
HK$3.670
More Pricing...
Min: 10 / Mult: 10
SBCP Series
390µH
Unshielded
250mA
250mA
2ohm
± 10%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY