Radial Leaded Power Inductors:

5 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1077015

RoHS

Each
1+
HK$20.880
3+
HK$20.840
5+
HK$20.800
10+
HK$20.640
20+
HK$20.260
More Pricing...
Min: 1 / Mult: 1
1400 Series
100µH
Unshielded
5.4A
5.4A
0.046ohm
± 10%
2526883

RoHS

Each
1+
HK$15.950
5+
HK$14.760
10+
HK$13.570
25+
HK$12.500
50+
HK$10.780
More Pricing...
Min: 1 / Mult: 1
RFS1113 Series
10µH
Shielded
7.2A
5.4A
0.02ohm
± 20%
1635795

RoHS

Each
1+
HK$7.490
5+
HK$7.330
10+
HK$7.170
25+
HK$6.930
50+
HK$6.680
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
4.7µH
Unshielded
4A
5.4A
0.018ohm
± 20%
3011733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.340
10+
HK$14.310
50+
HK$12.910
400+
HK$11.680
800+
HK$9.540
More Pricing...
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
2.3A
5.4A
0.07ohm
± 20%
3291039

RoHS

Each
1+
HK$18.660
10+
HK$15.380
50+
HK$13.490
150+
HK$12.250
600+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
3.7A
5.4A
0.04ohm
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY