33µH SMD Power Inductors:

646 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3929028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.490
10+
HK$16.030
50+
HK$13.980
100+
HK$13.240
200+
HK$12.500
More Pricing...
Min: 1 / Mult: 1
33µH
-
6.3A
-
Shielded
7.2A
-
SRP1265WA Series
-
0.061ohm
± 20%
-
13.6mm
12.6mm
6.2mm
2082681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.580
10+
HK$17.840
50+
HK$16.120
100+
HK$14.470
200+
HK$12.910
More Pricing...
Min: 1 / Mult: 1
33µH
-
2.5A
-
Shielded
2.9A
-
WE-PD Series
-
0.079ohm
± 20%
-
10mm
10mm
5mm
2082681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.470
200+
HK$12.910
500+
HK$11.350
Min: 100 / Mult: 1
33µH
-
2.5A
-
Shielded
2.9A
-
WE-PD Series
-
0.079ohm
± 20%
-
10mm
10mm
5mm
3861131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.500
250+
HK$5.380
500+
HK$5.140
1000+
HK$4.680
2415+
HK$4.500
Min: 100 / Mult: 5
33µH
-
2A
-
Unshielded
2A
-
P0751NL Series
-
0.12ohm
± 20%
-
13mm
9.4mm
5.5mm
3861131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.430
50+
HK$6.500
250+
HK$5.380
500+
HK$5.140
1000+
HK$4.680
More Pricing...
Min: 5 / Mult: 5
33µH
-
2A
-
Unshielded
2A
-
P0751NL Series
-
0.12ohm
± 20%
-
13mm
9.4mm
5.5mm
7430396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.440
10+
HK$6.830
100+
HK$6.720
500+
HK$5.630
Min: 1 / Mult: 1
33µH
-
3A
-
Shielded
3.5A
-
B82477G4 Series
-
0.053ohm
± 20%
-
12.8mm
12.8mm
8mm
3929028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.240
200+
HK$12.500
500+
HK$11.760
Min: 100 / Mult: 1
33µH
-
6.3A
-
Shielded
7.2A
-
SRP1265WA Series
-
0.061ohm
± 20%
-
13.6mm
12.6mm
6.2mm
7430396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.630
Min: 500 / Mult: 1
33µH
-
3A
-
Shielded
3.5A
-
B82477G4 Series
-
0.053ohm
± 20%
-
12.8mm
12.8mm
8mm
2763470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.760
50+
HK$10.360
100+
HK$10.140
250+
HK$10.040
500+
HK$9.920
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.22A
-
Shielded
1.15A
-
WE-PD Series
-
0.24ohm
± 20%
-
7.3mm
7.3mm
3.2mm
3227515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.450
25+
HK$2.140
50+
HK$1.840
100+
HK$1.680
250+
HK$1.660
Min: 5 / Mult: 5
33µH
-
330mA
-
Shielded
400mA
-
ASPI-2012 Series
-
2.16ohm
± 20%
-
2mm
2mm
1.2mm
3269870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$30.420
5+
HK$27.750
10+
HK$25.080
25+
HK$23.190
50+
HK$21.710
More Pricing...
Min: 1 / Mult: 1
33µH
-
6.2A
-
Shielded
9A
-
HCM1A1707V2 Series
-
0.037ohm
± 20%
-
17.15mm
17.15mm
7mm
3227515RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$1.680
250+
HK$1.660
Min: 100 / Mult: 5
33µH
-
330mA
-
Shielded
400mA
-
ASPI-2012 Series
-
2.16ohm
± 20%
-
2mm
2mm
1.2mm
3269870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$21.710
200+
HK$18.250
Min: 100 / Mult: 1
33µH
-
6.2A
-
Shielded
9A
-
HCM1A1707V2 Series
-
0.037ohm
± 20%
-
17.15mm
17.15mm
7mm
2763470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.140
250+
HK$10.040
500+
HK$9.920
1000+
HK$8.880
Min: 100 / Mult: 1
33µH
-
1.22A
-
Shielded
1.15A
-
WE-PD Series
-
0.24ohm
± 20%
-
7.3mm
7.3mm
3.2mm
4246562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.570
250+
HK$2.080
500+
HK$1.920
1000+
HK$1.750
2000+
HK$1.640
Min: 100 / Mult: 5
33µH
-
850mA
-
Semishielded
570mA
-
SRN3015BTA Series
-
0.94ohm
± 20%
-
3mm
3mm
1.3mm
4246562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.130
50+
HK$2.570
250+
HK$2.080
500+
HK$1.920
1000+
HK$1.750
More Pricing...
Min: 5 / Mult: 5
33µH
-
850mA
-
Semishielded
570mA
-
SRN3015BTA Series
-
0.94ohm
± 20%
-
3mm
3mm
1.3mm
2859170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.310
10+
HK$6.800
50+
HK$6.790
100+
HK$5.590
200+
HK$4.970
More Pricing...
Min: 1 / Mult: 1
33µH
-
3A
-
Shielded
2.8A
-
SRR1260 Series
-
0.06ohm
± 20%
-
12.5mm
12.5mm
6mm
2288334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$31.370
10+
HK$29.510
25+
HK$27.650
50+
HK$25.790
100+
HK$23.930
More Pricing...
Min: 1 / Mult: 1
33µH
-
5.9A
-
Shielded
5.4A
-
MSS1210 Series
-
0.039ohm
± 20%
-
12.3mm
12.3mm
10mm
2061655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.530
50+
HK$2.880
100+
HK$2.380
250+
HK$2.340
500+
HK$2.290
Min: 1 / Mult: 1
33µH
-
1.4A
-
Semishielded
1.5A
-
SRN6045 Series
-
0.188ohm
± 20%
-
6mm
6mm
4.5mm
2374088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.070
50+
HK$5.170
100+
HK$4.490
250+
HK$4.210
500+
HK$3.920
More Pricing...
Min: 1 / Mult: 1
33µH
-
1A
-
Shielded
1.04A
-
SRR0735A Series
-
0.22ohm
± 20%
-
7.3mm
7.3mm
3.5mm
2431617

RoHS

Each
1+
HK$81.960
2+
HK$80.110
3+
HK$78.250
5+
HK$76.390
10+
HK$74.530
More Pricing...
Min: 1 / Mult: 1
33µH
-
30A
-
Shielded
11.5A
-
WE-HCF Series
-
0.0024ohm
± 15%
-
28.5mm
19.5mm
18.5mm
2677202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.210
50+
HK$2.630
250+
HK$2.170
500+
HK$1.960
1500+
HK$1.750
More Pricing...
Min: 5 / Mult: 5
33µH
-
650mA
-
Semishielded
700mA
-
SRN4018TA Series
-
0.405ohm
± 20%
-
4mm
4mm
1.8mm
3780762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.210
50+
HK$2.680
100+
HK$2.310
250+
HK$2.260
500+
HK$2.080
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.5A
-
Semishielded
2.2A
-
SRN6045HA Series
-
0.211ohm
± 20%
-
6mm
6mm
4.7mm
2287203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.420
10+
HK$17.070
50+
HK$15.710
200+
HK$14.350
400+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
33µH
-
800mA
-
Unshielded
580mA
-
DO1608C Series
-
0.51ohm
± 20%
-
6.6mm
4.45mm
2.92mm
2434078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.940
10+
HK$13.170
50+
HK$10.650
100+
HK$9.570
200+
HK$9.380
Min: 1 / Mult: 1
33µH
-
8A
-
Shielded
11A
-
SRP1265A Series
-
0.058ohm
± 20%
-
13.5mm
12.5mm
6.2mm
1-25 of 646 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY