SMD Power Inductors:

19,907 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2289056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.100
10+
HK$12.750
50+
HK$11.840
100+
HK$9.480
200+
HK$9.300
Min: 1 / Mult: 1
4.7µH
-
5.1A
-
Shielded
4.5A
-
XAL40xx Series
-
0.0441ohm
± 20%
-
4mm
4mm
3.1mm
2289214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.390
50+
HK$12.790
100+
HK$11.200
250+
HK$9.570
500+
HK$6.710
Min: 1 / Mult: 1
1µH
-
11A
-
Shielded
4.5A
-
XFL4020 Series
-
0.0119ohm
± 20%
-
4mm
4mm
2.1mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.790
50+
HK$17.840
100+
HK$15.890
250+
HK$13.930
500+
HK$10.650
More Pricing...
Min: 1 / Mult: 1
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
2289216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.770
50+
HK$25.580
100+
HK$22.390
250+
HK$19.130
500+
HK$11.500
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
8A
-
Shielded
3.1A
-
XFL4020 Series
-
0.0235ohm
± 20%
-
4mm
4mm
2.1mm
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.130
10+
HK$18.380
25+
HK$17.960
50+
HK$17.530
100+
HK$16.610
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.5A
-
Shielded
3.1A
-
WE-PD Series
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.770
50+
HK$25.580
100+
HK$22.390
250+
HK$19.130
500+
HK$11.500
Min: 1 / Mult: 1
4.7µH
-
5A
-
Shielded
2A
-
XFL4020 Series
-
0.0574ohm
± 20%
-
4mm
4mm
2.1mm
2289054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.250
50+
HK$23.700
100+
HK$21.140
250+
HK$17.370
500+
HK$10.410
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
5.5A
-
Shielded
5.6A
-
XAL40xx Series
-
0.0387ohm
± 20%
-
4mm
4mm
2.1mm
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.260
50+
HK$11.620
100+
HK$10.980
250+
HK$10.330
500+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
10µH
-
900mA
-
Shielded
1.2A
-
LPS4018 Series
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2289067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$32.040
10+
HK$27.630
50+
HK$23.210
100+
HK$18.790
200+
HK$15.360
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
9.7A
-
Shielded
9.2A
-
XAL5030 Series
-
0.0145ohm
± 20%
-
5.48mm
5.28mm
3.1mm
2289055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.320
10+
HK$21.140
50+
HK$19.470
100+
HK$14.520
200+
HK$14.230
Min: 1 / Mult: 1
3.3µH
-
6.6A
-
Shielded
5.5A
-
XAL40xx Series
-
0.0286ohm
± 20%
-
4mm
4mm
3.1mm
9522204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.940
50+
HK$1.620
250+
HK$1.340
500+
HK$1.200
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
10µH
-
450mA
26MHz
Shielded
-
450mA
LQH32CN_33 Series
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
1644655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.720
10+
HK$12.500
50+
HK$11.510
100+
HK$8.800
200+
HK$8.560
More Pricing...
Min: 1 / Mult: 1
47µH
-
2.8A
-
Shielded
3A
-
B82477P4 Series
-
0.067ohm
± 20%
-
12.5mm
12.5mm
8.5mm
2408944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.460
10+
HK$2.990
100+
HK$2.220
500+
HK$2.090
1000+
HK$1.590
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2289215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.770
50+
HK$25.580
100+
HK$22.390
250+
HK$19.130
500+
HK$11.500
Min: 1 / Mult: 1
1.5µH
-
9.1A
-
Shielded
4.1A
-
XFL4020 Series
-
0.0158ohm
± 20%
-
4mm
4mm
2.1mm
2616889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.780
50+
HK$3.090
100+
HK$2.540
250+
HK$2.370
500+
HK$2.190
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
5A
-
Semishielded
7.8A
-
SRN6045TA Series
-
0.021ohm
± 30%
-
6mm
6mm
4.2mm
1635907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.580
10+
HK$17.840
50+
HK$16.120
100+
HK$14.470
200+
HK$12.870
More Pricing...
Min: 1 / Mult: 1
10µH
-
5A
-
Shielded
5.5A
-
WE-PD Series
-
0.025ohm
± 20%
-
12mm
12mm
6mm
2448585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$11.750
50+
HK$11.080
100+
HK$10.240
250+
HK$10.070
500+
HK$9.060
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.2A
-
Shielded
2.35A
-
WE-MAPI Series
-
0.322ohm
± 20%
-
3mm
3mm
2mm
2842190

RoHS

Each
1+
HK$14.180
10+
HK$13.510
50+
HK$13.010
100+
HK$11.840
200+
HK$11.040
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.7A
-
Shielded
4.6A
-
WE-MAPI Series
-
0.11ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2749072

RoHS

Each
5+
HK$5.270
50+
HK$4.350
250+
HK$3.310
500+
HK$3.120
1500+
HK$2.930
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.76A
-
Semishielded
1.04A
-
WE-LQS Series
-
0.089ohm
± 20%
-
4mm
4mm
2.5mm
3287859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.860
Min: 1 / Mult: 1
470nH
-
26.4A
-
Shielded
42A
-
MPXV Series
-
0.0024ohm
± 20%
-
10.8mm
10mm
4mm
1636197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.390
50+
HK$21.060
100+
HK$20.640
250+
HK$20.220
500+
HK$19.790
More Pricing...
Min: 1 / Mult: 1
4.9µH
High Current
6.5A
-
Shielded
6.5A
-
WE-HCI Series
-
0.0145ohm
± 20%
-
7mm
6.9mm
4.8mm
7430400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.960
10+
HK$7.360
50+
HK$6.710
100+
HK$6.050
200+
HK$5.930
Min: 1 / Mult: 1
47µH
-
2.5A
-
Shielded
3A
-
B82477G4 Series
-
0.082ohm
± 20%
-
12.8mm
12.8mm
8mm
2082680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.960
10+
HK$18.200
50+
HK$16.450
100+
HK$14.760
200+
HK$13.170
More Pricing...
Min: 1 / Mult: 1
22µH
-
3A
-
Shielded
3.6A
-
WE-PD Series
-
0.05ohm
± 20%
-
10mm
10mm
5mm
2289054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.140
250+
HK$17.370
500+
HK$10.410
1000+
HK$10.210
5000+
HK$10.000
Min: 100 / Mult: 1
2.2µH
-
5.5A
-
Shielded
5.6A
-
XAL40xx Series
-
0.0387ohm
± 20%
-
4mm
4mm
2.1mm
2289067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.790
200+
HK$15.360
400+
HK$11.920
2000+
HK$11.690
Min: 100 / Mult: 1
2.2µH
-
9.7A
-
Shielded
9.2A
-
XAL5030 Series
-
0.0145ohm
± 20%
-
5.48mm
5.28mm
3.1mm
1-25 of 19907 items
of 797 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY