SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$10.280
50+
HK$9.700
100+
HK$7.600
200+
HK$6.970
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.7A
30MHz
Unshielded
-
2.7A
LQH55DN_03 Series
2220 [5650 Metric]
0.041ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.600
200+
HK$6.970
350+
HK$6.330
Min: 100 / Mult: 1
4.7µH
2.7A
30MHz
Unshielded
-
2.7A
LQH55DN_03 Series
2220 [5650 Metric]
0.041ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2871455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.940
250+
HK$1.890
500+
HK$1.840
1500+
HK$1.790
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
-
Shielded
3.8A
2.7A
DFE252012F Series
1008 [2520 Metric]
0.058ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2871455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.940
250+
HK$1.890
500+
HK$1.840
1500+
HK$1.790
3000+
HK$1.740
Min: 100 / Mult: 5
1.5µH
-
-
Shielded
3.8A
2.7A
DFE252012F Series
1008 [2520 Metric]
0.058ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2871432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.910
250+
HK$1.620
500+
HK$1.550
1500+
HK$1.480
3000+
HK$1.060
Min: 100 / Mult: 5
470nH
-
-
Shielded
-
2.7A
DFE252007F Series
-
0.053ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.880
50+
HK$1.910
250+
HK$1.620
500+
HK$1.550
1500+
HK$1.480
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
Shielded
-
2.7A
DFE252007F Series
-
0.053ohm
± 20%
Iron
2.5mm
2mm
0.7mm
2871529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.050
10+
HK$4.950
100+
HK$4.850
500+
HK$4.750
1000+
HK$4.650
More Pricing...
Min: 1 / Mult: 1
10µH
-
-
Shielded
2.9A
2.7A
DS75LC Series
-
0.053ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
2871529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$4.850
500+
HK$4.750
1000+
HK$4.650
2000+
HK$4.550
Min: 100 / Mult: 1
10µH
-
-
Shielded
2.9A
2.7A
DS75LC Series
-
0.053ohm
± 20%
Ferrite
7.6mm
7.6mm
5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY