SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2219297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.780
10+
HK$2.260
50+
HK$2.060
100+
HK$1.860
200+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
10µH
1.6A
25MHz
Unshielded
2A
2A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.106ohm
± 20%
Ferrite
5mm
5mm
2mm
2871429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.720
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
Shielded
3.1A
2A
DFE201210U Series
-
0.095ohm
± 20%
Iron
2mm
1.2mm
1mm
2219297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.860
200+
HK$1.760
500+
HK$1.660
Min: 100 / Mult: 1
10µH
1.6A
25MHz
Unshielded
2A
2A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.106ohm
± 20%
Ferrite
5mm
5mm
2mm
1515515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$8.640
50+
HK$7.850
100+
HK$7.050
200+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
6.8µH
2A
25MHz
Unshielded
-
2A
LQH55DN_03 Series
2220 [5650 Metric]
0.074ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.050
200+
HK$6.690
350+
HK$6.330
Min: 100 / Mult: 1
6.8µH
2A
25MHz
Unshielded
-
2A
LQH55DN_03 Series
2220 [5650 Metric]
0.074ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2871467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.040
250+
HK$2.500
500+
HK$2.460
1500+
HK$2.420
3000+
HK$2.380
Min: 100 / Mult: 5
3.3µH
-
-
Shielded
2.6A
2A
DFE322512F Series
-
0.108ohm
± 20%
Iron
3.2mm
2.5mm
1.2mm
2871467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$3.040
250+
HK$2.500
500+
HK$2.460
1500+
HK$2.420
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
-
Shielded
2.6A
2A
DFE322512F Series
-
0.108ohm
± 20%
Iron
3.2mm
2.5mm
1.2mm
2871429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.720
250+
HK$1.420
500+
HK$1.300
1500+
HK$1.170
3000+
HK$1.050
Min: 100 / Mult: 5
1µH
-
-
Shielded
3.1A
2A
DFE201210U Series
-
0.095ohm
± 20%
Iron
2mm
1.2mm
1mm
3227897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.460
10+
HK$2.840
50+
HK$2.490
100+
HK$2.350
200+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.8A
40MHz
Shielded
3A
2A
LQH5BPH_T0 Series
2020 [5050 Metric]
0.0696ohm
± 30%
Ferrite
5mm
5mm
2mm
3227897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.350
200+
HK$2.310
500+
HK$2.260
Min: 100 / Mult: 1
4.7µH
2.8A
40MHz
Shielded
3A
2A
LQH5BPH_T0 Series
2020 [5050 Metric]
0.0696ohm
± 30%
Ferrite
5mm
5mm
2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY