SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$9.950
50+
HK$8.840
100+
HK$7.730
200+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.2A
80MHz
Unshielded
-
3.2A
LQH55DN_03 Series
2220 [5650 Metric]
0.029ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.730
200+
HK$7.440
350+
HK$7.140
Min: 100 / Mult: 1
2.2µH
3.2A
80MHz
Unshielded
-
3.2A
LQH55DN_03 Series
2220 [5650 Metric]
0.029ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2871583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.730
50+
HK$5.610
100+
HK$4.890
250+
HK$4.560
500+
HK$4.260
More Pricing...
Min: 1 / Mult: 1
15µH
-
-
-
2.6A
3.2A
DG8040C Series
-
0.0588ohm
± 20%
Ferrite
8.3mm
8.3mm
4mm
2871482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.360
50+
HK$2.740
250+
HK$2.270
500+
HK$2.070
1500+
HK$1.860
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
Shielded
3.8A
3.2A
DFE252012P_D Series
-
0.042ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2871416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.880
100+
HK$1.450
1000+
HK$1.150
Min: 5 / Mult: 5
240nH
-
-
Shielded
4.2A
3.2A
DFE18SAN_E0 Series
-
0.036ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2871490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.290
50+
HK$2.740
250+
HK$2.260
500+
HK$2.150
1500+
HK$2.030
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
Shielded
3.8A
3.2A
DFE201612P_D Series
-
0.032ohm
± 20%
Iron
2mm
1.6mm
1.2mm
2871482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.740
250+
HK$2.270
500+
HK$2.070
1500+
HK$1.860
3000+
HK$1.790
Min: 100 / Mult: 5
1µH
-
-
Shielded
3.8A
3.2A
DFE252012P_D Series
-
0.042ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2871583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.890
250+
HK$4.560
500+
HK$4.260
1000+
HK$3.980
Min: 100 / Mult: 1
15µH
-
-
-
2.6A
3.2A
DG8040C Series
-
0.0588ohm
± 20%
Ferrite
8.3mm
8.3mm
4mm
2871416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.450
1000+
HK$1.150
Min: 100 / Mult: 5
240nH
-
-
Shielded
4.2A
3.2A
DFE18SAN_E0 Series
-
0.036ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2871490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.740
250+
HK$2.260
500+
HK$2.150
1500+
HK$2.030
3000+
HK$1.910
Min: 100 / Mult: 5
470nH
-
-
Shielded
3.8A
3.2A
DFE201612P_D Series
-
0.032ohm
± 20%
Iron
2mm
1.6mm
1.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY