SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.890
50+
HK$2.810
250+
HK$2.380
500+
HK$1.940
1000+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
10µH
700mA
30MHz
Shielded
750mA
750mA
LQH32PN_N0 Series
1210 [3225 Metric]
0.38ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2470297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.810
250+
HK$2.380
500+
HK$1.940
1000+
HK$1.500
2000+
HK$1.280
Min: 100 / Mult: 5
10µH
700mA
30MHz
Shielded
750mA
750mA
LQH32PN_N0 Series
1210 [3225 Metric]
0.38ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
3227903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
10+
HK$3.320
50+
HK$2.780
100+
HK$2.580
200+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
33µH
1.23A
6MHz
Shielded
1A
750mA
LQH5BPH_T0 Series
2020 [5050 Metric]
0.516ohm
± 20%
Ferrite
5mm
5mm
2mm
3227903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.580
200+
HK$2.310
500+
HK$2.040
Min: 100 / Mult: 1
33µH
1.23A
6MHz
Shielded
1A
750mA
LQH5BPH_T0 Series
2020 [5050 Metric]
0.516ohm
± 20%
Ferrite
5mm
5mm
2mm
1515475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.180
50+
HK$1.990
100+
HK$1.800
200+
HK$1.700
More Pricing...
Min: 1 / Mult: 1
4.7µH
750mA
35MHz
Unshielded
-
750mA
LQH43CN_03 Series
1812 [4532 Metric]
0.15ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
1515475RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.800
200+
HK$1.700
500+
HK$1.600
Min: 100 / Mult: 1
4.7µH
750mA
35MHz
Unshielded
-
750mA
LQH43CN_03 Series
1812 [4532 Metric]
0.15ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY