SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3103333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.920
100+
HK$6.250
500+
HK$6.160
Min: 10 / Mult: 10
33nH
37A
Shielded
41A
IHSR-1616AB-01 Series
0.00115ohm
± 20%
4.06mm
4.06mm
1.2mm
3103333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.250
500+
HK$6.160
Min: 100 / Mult: 10
33nH
37A
Shielded
41A
IHSR-1616AB-01 Series
0.00115ohm
± 20%
4.06mm
4.06mm
1.2mm
3954272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.100
500+
HK$7.160
1000+
HK$7.020
3000+
HK$6.910
6000+
HK$6.800
Min: 100 / Mult: 10
42nH
28A
Shielded
54A
CLT32 Series
0.00115ohm
± 20%
3.2mm
2.5mm
2.5mm
3954275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$9.290
100+
HK$7.940
500+
HK$7.140
1000+
HK$6.740
3000+
HK$6.630
More Pricing...
Min: 10 / Mult: 10
55nH
28A
Shielded
39.5A
CLT32 Series
0.00115ohm
± 20%
3.2mm
2.5mm
2.5mm
3954275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.940
500+
HK$7.140
1000+
HK$6.740
3000+
HK$6.630
6000+
HK$6.520
Min: 100 / Mult: 10
55nH
28A
Shielded
39.5A
CLT32 Series
0.00115ohm
± 20%
3.2mm
2.5mm
2.5mm
3954272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$9.870
100+
HK$8.100
500+
HK$7.160
1000+
HK$7.020
3000+
HK$6.910
More Pricing...
Min: 10 / Mult: 10
42nH
28A
Shielded
54A
CLT32 Series
0.00115ohm
± 20%
3.2mm
2.5mm
2.5mm
3677573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.710
5+
HK$30.260
10+
HK$26.800
25+
HK$24.480
50+
HK$22.150
More Pricing...
Min: 1 / Mult: 1
1µH
58A
Shielded
80A
SRP1580CA Series
0.00115ohm
± 20%
16.5mm
15.5mm
7.7mm
2696388RL

RoHS

Each
Packaging Options
100+
HK$38.740
280+
HK$37.940
Min: 100 / Mult: 1
2.9µH
-
Shielded
33A
ERU25 B82559 Series
0.00115ohm
± 7%
25.3mm
23.5mm
9mm
2696388

RoHS

Each
Packaging Options
1+
HK$41.930
10+
HK$41.140
25+
HK$40.340
50+
HK$39.540
100+
HK$38.740
More Pricing...
Min: 1 / Mult: 1
2.9µH
-
Shielded
33A
ERU25 B82559 Series
0.00115ohm
± 7%
25.3mm
23.5mm
9mm
3677573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$22.150
200+
HK$19.820
Min: 100 / Mult: 1
1µH
58A
Shielded
80A
SRP1580CA Series
0.00115ohm
± 20%
16.5mm
15.5mm
7.7mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY