SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3269879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$61.850
20+
HK$56.820
40+
HK$54.610
Min: 10 / Mult: 1
4.7µH
33A
Shielded
37A
HCM1A2213V2 Series
0.00185ohm
± 20%
22.48mm
22mm
13mm
3269879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$70.430
5+
HK$66.140
10+
HK$61.850
20+
HK$56.820
40+
HK$54.610
Min: 1 / Mult: 1
4.7µH
33A
Shielded
37A
HCM1A2213V2 Series
0.00185ohm
± 20%
22.48mm
22mm
13mm
4065833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.030
10+
HK$17.970
25+
HK$17.930
50+
HK$17.880
100+
HK$17.510
More Pricing...
Min: 1 / Mult: 1
680nH
23A
Shielded
39.3A
WE-HCC Series
0.00185ohm
± 20%
12.1mm
11.4mm
9.5mm
4065832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.030
10+
HK$17.970
25+
HK$17.930
50+
HK$17.880
100+
HK$17.510
More Pricing...
Min: 1 / Mult: 1
470nH
23A
Shielded
44.4A
WE-HCC Series
0.00185ohm
± 20%
12.1mm
11.4mm
9.5mm
4065832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.510
300+
HK$16.410
1500+
HK$14.070
3000+
HK$13.790
Min: 100 / Mult: 1
470nH
23A
Shielded
44.4A
WE-HCC Series
0.00185ohm
± 20%
12.1mm
11.4mm
9.5mm
4065833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.510
300+
HK$16.410
1500+
HK$14.070
3000+
HK$13.790
Min: 100 / Mult: 1
680nH
23A
Shielded
39.3A
WE-HCC Series
0.00185ohm
± 20%
12.1mm
11.4mm
9.5mm
4360125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
10+
HK$18.830
100+
HK$17.180
500+
HK$16.610
1000+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
470nH
26A
Shielded
54.7A
WE-HCC Series
0.00185ohm
± 20%
12.1mm
11.4mm
9.5mm
2211600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.120
50+
HK$25.490
100+
HK$24.420
250+
HK$23.640
500+
HK$22.860
More Pricing...
Min: 1 / Mult: 1
400nH
19A
Shielded
25A
WE-HCI Series
0.00185ohm
± 20%
7mm
6.9mm
3.8mm
2211600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.420
250+
HK$23.640
500+
HK$22.860
1000+
HK$20.060
Min: 100 / Mult: 1
400nH
19A
Shielded
25A
WE-HCI Series
0.00185ohm
± 20%
7mm
6.9mm
3.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY