SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4153703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.460
500+
HK$9.130
1000+
HK$9.050
Min: 100 / Mult: 1
1µH
17A
Shielded
17A
MPCH Series
-
0.001ohm
± 20%
11.5mm
10mm
4mm
4153703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
10+
HK$12.250
50+
HK$11.600
100+
HK$9.460
500+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
1µH
17A
Shielded
17A
MPCH Series
-
0.001ohm
± 20%
11.5mm
10mm
4mm
2288859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.610
5+
HK$27.380
10+
HK$26.140
25+
HK$24.670
50+
HK$23.190
More Pricing...
Min: 1 / Mult: 1
2µH
45A
Shielded
27A
SER2000 Series
-
0.001ohm
± 20%
19.18mm
9.27mm
9.4mm
2288859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.190
200+
HK$21.710
Min: 100 / Mult: 1
2µH
45A
Shielded
27A
SER2000 Series
-
0.001ohm
± 20%
19.18mm
9.27mm
9.4mm
4704335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.080
10+
HK$11.000
50+
HK$9.090
100+
HK$8.210
200+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
220nH
35A
Shielded
60A
3656 Series
4540 [1110 Metric]
0.001ohm
± 20%
11.5mm
10mm
3.8mm
3280840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.960
10+
HK$6.680
50+
HK$6.210
100+
HK$5.730
200+
HK$5.020
More Pricing...
Min: 1 / Mult: 1
220nH
40A
Shielded
75A
SRP1038C Series
-
0.001ohm
± 20%
11mm
10mm
3.8mm
3280840RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.470
Min: 500 / Mult: 1
220nH
40A
Shielded
75A
SRP1038C Series
-
0.001ohm
± 20%
11mm
10mm
3.8mm
3287965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$108.760
10+
HK$97.250
50+
HK$78.920
100+
HK$76.290
500+
HK$73.980
More Pricing...
Min: 1 / Mult: 1
1µH
74A
Shielded
84A
MPXV Series
-
0.001ohm
± 20%
22.5mm
22mm
13mm
2211601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.120
50+
HK$25.490
100+
HK$24.420
250+
HK$23.640
500+
HK$22.860
More Pricing...
Min: 1 / Mult: 1
240nH
20A
Shielded
28A
WE-HCI Series
-
0.001ohm
± 20%
7mm
6.9mm
4.8mm
2329250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$9.540
50+
HK$8.680
100+
HK$7.810
200+
HK$7.310
More Pricing...
Min: 1 / Mult: 1
220nH
45A
Shielded
80A
SRP1250 Series
-
0.001ohm
± 20%
13.9mm
13.5mm
5.9mm
2434051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.250
10+
HK$10.360
50+
HK$9.460
100+
HK$7.390
200+
HK$6.920
More Pricing...
Min: 1 / Mult: 1
330nH
36.5A
Shielded
62A
SRP1238A Series
-
0.001ohm
± 20%
13.5mm
12.5mm
3.3mm
2434051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.390
200+
HK$6.920
500+
HK$6.450
Min: 100 / Mult: 1
330nH
36.5A
Shielded
62A
SRP1238A Series
-
0.001ohm
± 20%
13.5mm
12.5mm
3.3mm
2211601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.420
250+
HK$23.640
500+
HK$22.860
1000+
HK$20.060
Min: 100 / Mult: 1
240nH
20A
Shielded
28A
WE-HCI Series
-
0.001ohm
± 20%
7mm
6.9mm
4.8mm
2329250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.810
200+
HK$7.310
500+
HK$6.810
Min: 100 / Mult: 1
220nH
45A
Shielded
80A
SRP1250 Series
-
0.001ohm
± 20%
13.9mm
13.5mm
5.9mm
3287947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.710
10+
HK$27.710
50+
HK$24.170
100+
HK$22.770
500+
HK$21.440
More Pricing...
Min: 1 / Mult: 1
470nH
52.5A
Shielded
108A
MPXV Series
-
0.001ohm
± 20%
17mm
17.1mm
7mm
3252962RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.720
500+
HK$18.830
1000+
HK$18.460
Min: 100 / Mult: 1
470nH
52.5A
Shielded
108A
MPX Series
-
0.001ohm
± 20%
17mm
17.1mm
7mm
3287965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$97.250
50+
HK$78.920
100+
HK$76.290
500+
HK$73.980
1000+
HK$73.900
Min: 10 / Mult: 1
1µH
74A
Shielded
84A
MPXV Series
-
0.001ohm
± 20%
22.5mm
22mm
13mm
3252962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.670
10+
HK$25.240
50+
HK$22.030
100+
HK$20.720
500+
HK$18.830
More Pricing...
Min: 1 / Mult: 1
470nH
52.5A
Shielded
108A
MPX Series
-
0.001ohm
± 20%
17mm
17.1mm
7mm
3287947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.770
500+
HK$21.440
1000+
HK$20.110
Min: 100 / Mult: 1
470nH
52.5A
Shielded
108A
MPXV Series
-
0.001ohm
± 20%
17mm
17.1mm
7mm
1289460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.650
10+
HK$14.580
100+
HK$12.530
500+
HK$11.510
1000+
HK$10.580
More Pricing...
Min: 1 / Mult: 1
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
-
0.001ohm
± 20%
13.2mm
12.9mm
6.5mm
1289460RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.530
500+
HK$11.510
1000+
HK$10.580
2000+
HK$9.640
Min: 100 / Mult: 1
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
-
0.001ohm
± 20%
13.2mm
12.9mm
6.5mm
3280839RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.590
1000+
HK$4.390
2000+
HK$4.310
Min: 500 / Mult: 1
200nH
40A
Shielded
75A
SRP1038C Series
-
0.001ohm
± 20%
11mm
10mm
3.8mm
3280839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.960
10+
HK$6.680
100+
HK$5.730
500+
HK$4.590
1000+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
200nH
40A
Shielded
75A
SRP1038C Series
-
0.001ohm
± 20%
11mm
10mm
3.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY