SMD Power Inductors:

31 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
Min: 1 / Mult: 1
470nH
26.4A
Shielded
42A
MPXV Series
-
0.0024ohm
± 20%
10.8mm
10mm
4mm
3287859RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$7.730
Min: 100 / Mult: 1
470nH
26.4A
Shielded
42A
MPXV Series
-
0.0024ohm
± 20%
10.8mm
10mm
4mm
2431616

RoHS

Each
1+
HK$70.700
2+
HK$70.350
3+
HK$70.000
5+
HK$69.650
10+
HK$69.300
More Pricing...
Min: 1 / Mult: 1
22µH
30A
Shielded
18A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431615

RoHS

Each
1+
HK$73.740
2+
HK$72.270
3+
HK$70.800
5+
HK$69.320
10+
HK$67.850
More Pricing...
Min: 1 / Mult: 1
15µH
30A
Shielded
26A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431617

RoHS

Each
1+
HK$73.740
2+
HK$72.270
3+
HK$70.800
5+
HK$69.320
10+
HK$67.850
More Pricing...
Min: 1 / Mult: 1
33µH
30A
Shielded
11.5A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431614

RoHS

Each
1+
HK$81.960
2+
HK$81.950
3+
HK$81.930
5+
HK$81.920
10+
HK$81.900
More Pricing...
Min: 1 / Mult: 1
10µH
30A
Shielded
37A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431612

RoHS

Each
1+
HK$65.270
2+
HK$65.090
3+
HK$64.900
5+
HK$64.720
10+
HK$64.530
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
78A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
2431613

RoHS

Each
1+
HK$73.740
2+
HK$72.270
3+
HK$70.800
5+
HK$69.320
10+
HK$67.850
More Pricing...
Min: 1 / Mult: 1
6.8µH
30A
Shielded
55A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
1636230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.730
10+
HK$25.160
50+
HK$23.350
100+
HK$22.280
200+
HK$20.390
More Pricing...
Min: 1 / Mult: 1
1.4µH
22A
Shielded
26A
WE-HCI Series
-
0.0024ohm
± 20%
13mm
12.8mm
4.7mm
1636230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.280
200+
HK$20.390
400+
HK$18.500
Min: 100 / Mult: 1
1.4µH
22A
Shielded
26A
WE-HCI Series
-
0.0024ohm
± 20%
13mm
12.8mm
4.7mm
2431611

RoHS

Each
1+
HK$73.740
2+
HK$72.270
3+
HK$70.800
5+
HK$69.320
10+
HK$67.850
More Pricing...
Min: 1 / Mult: 1
3.3µH
30A
Shielded
100A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
3653542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.240
10+
HK$11.270
50+
HK$9.620
100+
HK$7.940
500+
HK$6.920
More Pricing...
Min: 1 / Mult: 1
470nH
26.4A
Shielded
42A
MPEV Series
-
0.0024ohm
± 20%
10mm
10mm
4mm
3287842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.810
10+
HK$9.950
25+
HK$8.290
50+
HK$7.790
100+
HK$7.270
Min: 1 / Mult: 1
330nH
27.7A
Shielded
45A
MPXV Series
-
0.0024ohm
± 20%
8.65mm
8mm
4mm
3287842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.270
Min: 100 / Mult: 1
330nH
27.7A
Shielded
45A
MPXV Series
-
0.0024ohm
± 20%
8.65mm
8mm
4mm
3102949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.020
Min: 100 / Mult: 1
330nH
27.7A
Shielded
45A
MPX Series
-
0.0024ohm
± 20%
8.65mm
8mm
4mm
3551780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.660
10+
HK$23.800
25+
HK$22.940
50+
HK$21.950
100+
HK$21.870
More Pricing...
Min: 1 / Mult: 1
1.96µH
15A
Unshielded
39A
WE-RCIS Series
-
0.0024ohm
± 20%
18.1mm
9.3mm
10mm
3102949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.510
10+
HK$9.250
100+
HK$7.020
Min: 1 / Mult: 1
330nH
27.7A
Shielded
45A
MPX Series
-
0.0024ohm
± 20%
8.65mm
8mm
4mm
3869813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
10+
HK$4.060
100+
HK$4.030
500+
HK$4.020
1000+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
0.1µH
21A
Shielded
40A
SRP7020TA Series
-
0.0024ohm
± 30%
7mm
6.6mm
1.8mm
3869813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.030
500+
HK$4.020
1000+
HK$4.010
1500+
HK$3.970
Min: 100 / Mult: 1
0.1µH
21A
Shielded
40A
SRP7020TA Series
-
0.0024ohm
± 30%
7mm
6.6mm
1.8mm
3653542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.940
500+
HK$6.920
1000+
HK$6.310
Min: 100 / Mult: 1
470nH
26.4A
Shielded
42A
MPEV Series
-
0.0024ohm
± 20%
10mm
10mm
4mm
4704340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.080
10+
HK$11.000
50+
HK$9.090
100+
HK$8.210
200+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
680nH
23A
Shielded
30A
3656 Series
4540 [1110 Metric]
0.0024ohm
± 20%
11.5mm
10mm
3.8mm
3384952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.640
200+
HK$6.170
500+
HK$5.630
Min: 100 / Mult: 1
1µH
30A
Shielded
50A
SRP1245C Series
-
0.0024ohm
± 20%
12.6mm
12.6mm
4.7mm
3384952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.640
10+
HK$8.010
50+
HK$7.070
100+
HK$6.640
200+
HK$6.170
More Pricing...
Min: 1 / Mult: 1
1µH
30A
Shielded
50A
SRP1245C Series
-
0.0024ohm
± 20%
12.6mm
12.6mm
4.7mm
3226933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$10.770
50+
HK$9.790
100+
HK$7.590
600+
HK$5.770
More Pricing...
Min: 1 / Mult: 1
470nH
26.4A
Shielded
42A
MPX Series
-
0.0024ohm
± 20%
10.8mm
10mm
4mm
2329257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$6.890
100+
HK$5.670
250+
HK$5.630
500+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
200nH
23A
Shielded
34A
SRP7030 Series
-
0.0024ohm
± 20%
7.6mm
6.5mm
3.2mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY