SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.110
50+
HK$6.730
250+
HK$5.160
500+
HK$4.780
1000+
HK$4.360
More Pricing...
Min: 5 / Mult: 5
150nH
26.7A
Shielded
20.2A
SPM-VT-D Series
-
0.0033ohm
± 20%
5.3mm
5.1mm
3mm
3677467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
10+
HK$4.670
50+
HK$4.550
200+
HK$4.470
Min: 1 / Mult: 1
470nH
22A
Shielded
22A
SRP7050AA Series
-
0.0033ohm
± 20%
7.3mm
6.6mm
4.8mm
3677467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.550
200+
HK$4.470
Min: 100 / Mult: 1
470nH
22A
Shielded
22A
SRP7050AA Series
-
0.0033ohm
± 20%
7.3mm
6.6mm
4.8mm
3923827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.730
250+
HK$5.160
500+
HK$4.780
1000+
HK$4.360
2000+
HK$4.040
Min: 100 / Mult: 5
150nH
26.7A
Shielded
20.2A
SPM-VT-D Series
-
0.0033ohm
± 20%
5.3mm
5.1mm
3mm
3551753RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.270
200+
HK$22.420
Min: 100 / Mult: 1
1.5µH
19.7A
Shielded
28.2A
WE-CHSA Series
-
0.0033ohm
± 20%
12.2mm
12.2mm
11.75mm
3551753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.730
5+
HK$25.450
10+
HK$25.160
25+
HK$24.220
50+
HK$23.270
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
28.2A
WE-CHSA Series
-
0.0033ohm
± 20%
12.2mm
12.2mm
11.75mm
3287787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.660
Min: 100 / Mult: 1
220nH
19.4A
Shielded
29A
MPXV Series
-
0.0033ohm
± 20%
7mm
6.5mm
2.4mm
3102895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$8.160
25+
HK$6.900
Min: 1 / Mult: 1
220nH
19.4A
Shielded
29A
MPX Series
-
0.0033ohm
± 20%
7mm
6.5mm
2.4mm
3102895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$6.900
Min: 100 / Mult: 1
220nH
19.4A
Shielded
29A
MPX Series
-
0.0033ohm
± 20%
7mm
6.5mm
2.4mm
3287787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.320
10+
HK$8.600
25+
HK$7.660
Min: 1 / Mult: 1
220nH
19.4A
Shielded
29A
MPXV Series
-
0.0033ohm
± 20%
7mm
6.5mm
2.4mm
4543799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.940
200+
HK$10.370
500+
HK$9.790
Min: 100 / Mult: 1
1.5µH
24.5A
-
36A
PA2243.XXXNLT Series
-
0.0033ohm
-
11.9mm
11mm
5.7mm
4543799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.010
10+
HK$14.060
50+
HK$11.760
100+
HK$10.940
200+
HK$10.370
More Pricing...
Min: 1 / Mult: 1
1.5µH
24.5A
Shielded
36A
PA2243.XXXNLT Series
-
0.0033ohm
± 20%
11.9mm
11mm
5.7mm
4704342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.270
10+
HK$11.920
50+
HK$9.850
100+
HK$8.900
200+
HK$8.110
More Pricing...
Min: 1 / Mult: 1
1µH
19A
Shielded
28A
3656 Series
4540 [1110 Metric]
0.0033ohm
± 20%
11.5mm
10mm
3.8mm
2077820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.990
10+
HK$18.660
50+
HK$17.180
100+
HK$15.790
200+
HK$14.680
More Pricing...
Min: 1 / Mult: 1
1µH
14.5A
Shielded
36A
WE-LHMI Series
-
0.0033ohm
± 20%
11mm
10mm
3.8mm
2077820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.790
200+
HK$14.680
500+
HK$13.570
Min: 100 / Mult: 1
1µH
14.5A
Shielded
36A
WE-LHMI Series
-
0.0033ohm
± 20%
11mm
10mm
3.8mm
2750458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.930
10+
HK$19.980
50+
HK$18.250
100+
HK$14.310
200+
HK$13.690
More Pricing...
Min: 1 / Mult: 1
1µH
16A
Shielded
20A
HCM1A1104 Series
-
0.0033ohm
± 20%
11.1mm
10mm
4mm
2750458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.310
200+
HK$13.690
500+
HK$13.070
Min: 100 / Mult: 1
1µH
16A
Shielded
20A
HCM1A1104 Series
-
0.0033ohm
± 20%
11.1mm
10mm
4mm
3287972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$106.040
10+
HK$88.450
50+
HK$77.360
100+
HK$76.010
500+
HK$74.660
More Pricing...
Min: 1 / Mult: 1
6.8µH
39A
Shielded
42A
MPXV Series
-
0.0033ohm
± 20%
22.5mm
22mm
13mm
3252987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$80.730
50+
HK$70.370
100+
HK$68.900
500+
HK$67.430
1000+
HK$65.960
Min: 10 / Mult: 1
6.8µH
39A
Shielded
42A
MPX Series
-
0.0033ohm
± 20%
22.5mm
22mm
13mm
3252987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$98.150
10+
HK$80.730
50+
HK$70.370
100+
HK$68.900
500+
HK$67.430
More Pricing...
Min: 1 / Mult: 1
6.8µH
39A
Shielded
42A
MPX Series
-
0.0033ohm
± 20%
22.5mm
22mm
13mm
3287972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$88.450
50+
HK$77.360
100+
HK$76.010
500+
HK$74.660
1000+
HK$73.300
Min: 10 / Mult: 1
6.8µH
39A
Shielded
42A
MPXV Series
-
0.0033ohm
± 20%
22.5mm
22mm
13mm
3677585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.710
5+
HK$36.220
10+
HK$32.720
20+
HK$32.470
40+
HK$29.640
More Pricing...
Min: 1 / Mult: 1
4.7µH
31A
Shielded
44A
SRP1513CA Series
-
0.0033ohm
± 20%
16.5mm
15.5mm
12.7mm
3677585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.800
Min: 100 / Mult: 1
4.7µH
31A
Shielded
44A
SRP1513CA Series
-
0.0033ohm
± 20%
16.5mm
15.5mm
12.7mm
3953410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.990
200+
HK$23.260
700+
HK$21.520
Min: 100 / Mult: 1
1.8µH
16A
Shielded
25A
WE-HCIA Series
-
0.0033ohm
± 20%
10.5mm
10mm
4.5mm
3953410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.160
10+
HK$28.690
50+
HK$25.160
100+
HK$24.990
200+
HK$23.260
More Pricing...
Min: 1 / Mult: 1
1.8µH
16A
Shielded
25A
WE-HCIA Series
-
0.0033ohm
± 20%
10.5mm
10mm
4.5mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY