SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3755323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$37.880
5+
HK$35.330
10+
HK$32.780
25+
HK$31.130
50+
HK$29.480
More Pricing...
Min: 1 / Mult: 1
3.3µH
25A
Shielded
23.4A
ASPIAIG-Q1010 Series
0.0041ohm
± 20%
11.9mm
11mm
9.7mm
3755323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$29.480
150+
HK$27.820
750+
HK$20.050
1500+
HK$19.660
Min: 100 / Mult: 1
3.3µH
25A
Shielded
23.4A
ASPIAIG-Q1010 Series
0.0041ohm
± 20%
11.9mm
11mm
9.7mm
3953345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.240
10+
HK$19.390
50+
HK$18.130
100+
HK$16.650
200+
HK$15.670
Min: 1 / Mult: 1
560nH
15.6A
Shielded
40.5A
WE-CHSA Series
0.0041ohm
± 20%
8.1mm
8.1mm
9mm
3953345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.650
200+
HK$15.670
Min: 100 / Mult: 1
560nH
15.6A
Shielded
40.5A
WE-CHSA Series
0.0041ohm
± 20%
8.1mm
8.1mm
9mm
1547034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
10+
HK$7.390
50+
HK$7.330
100+
HK$6.190
200+
HK$5.810
More Pricing...
Min: 1 / Mult: 1
1µH
17.5A
Shielded
36A
IHLP-4040DZ-01 Series
0.0041ohm
± 20%
10.92mm
10.3mm
4mm
3102924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.210
10+
HK$11.840
100+
HK$9.250
500+
HK$7.480
1000+
HK$6.900
Min: 1 / Mult: 1
680nH
18.8A
Shielded
17A
MPX Series
0.0041ohm
± 20%
7mm
6.5mm
5mm
1547034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.190
200+
HK$5.810
500+
HK$5.420
Min: 100 / Mult: 1
1µH
17.5A
Shielded
36A
IHLP-4040DZ-01 Series
0.0041ohm
± 20%
10.92mm
10.3mm
4mm
3102924RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.250
500+
HK$7.480
1000+
HK$6.900
Min: 100 / Mult: 1
680nH
18.8A
Shielded
17A
MPX Series
0.0041ohm
± 20%
7mm
6.5mm
5mm
3287815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.580
10+
HK$12.430
100+
HK$8.810
500+
HK$7.660
Min: 1 / Mult: 1
680nH
18.8A
Shielded
17A
MPXV Series
0.0041ohm
± 20%
7mm
6.5mm
5mm
3287815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.810
500+
HK$7.660
Min: 100 / Mult: 1
680nH
18.8A
Shielded
17A
MPXV Series
0.0041ohm
± 20%
7mm
6.5mm
5mm
3677468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.890
10+
HK$4.590
50+
HK$4.490
200+
HK$4.410
Min: 1 / Mult: 1
680nH
20A
Shielded
20A
SRP7050AA Series
0.0041ohm
± 20%
7.3mm
6.6mm
4.8mm
3677468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.490
200+
HK$4.410
Min: 100 / Mult: 1
680nH
20A
Shielded
20A
SRP7050AA Series
0.0041ohm
± 20%
7.3mm
6.6mm
4.8mm
3869835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.090
10+
HK$5.480
100+
HK$5.160
500+
HK$4.840
800+
HK$4.760
Min: 1 / Mult: 1
0.82µH
21A
Shielded
32A
SRP8540A Series
0.0041ohm
± 20%
8.1mm
8.4mm
3.8mm
3869835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.160
500+
HK$4.840
800+
HK$4.760
Min: 100 / Mult: 1
0.82µH
21A
Shielded
32A
SRP8540A Series
0.0041ohm
± 20%
8.1mm
8.4mm
3.8mm
4543807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.920
300+
HK$11.690
Min: 100 / Mult: 1
3.3µH
25A
-
23.4A
PA2244.XXXNLT Series
0.0041ohm
-
11.9mm
11mm
9.7mm
4543807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.730
10+
HK$15.380
25+
HK$12.910
50+
HK$12.420
100+
HK$11.920
More Pricing...
Min: 1 / Mult: 1
3.3µH
25A
Shielded
23.4A
PA2244.XXXNLT Series
0.0041ohm
± 20%
11.9mm
11mm
9.7mm
4704282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.680
50+
HK$5.220
100+
HK$4.310
250+
HK$3.900
500+
HK$3.550
More Pricing...
Min: 1 / Mult: 1
470nH
18A
Shielded
20A
3656 Series
0.0041ohm
± 20%
7mm
6.6mm
2.8mm
3551760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
10+
HK$18.580
50+
HK$16.940
100+
HK$16.610
200+
HK$16.280
More Pricing...
Min: 1 / Mult: 1
680nH
15.6A
Shielded
24.8A
WE-CHSA Series
0.0041ohm
± 20%
8.1mm
8.1mm
9mm
2493854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.860
250+
HK$6.010
500+
HK$5.690
1500+
HK$5.180
3500+
HK$5.010
Min: 100 / Mult: 5
150nH
16A
Shielded
25A
SRP5015TA Series
0.0041ohm
± 30%
5.7mm
5.2mm
1.3mm
2493854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.860
50+
HK$7.860
250+
HK$6.010
500+
HK$5.690
1500+
HK$5.180
More Pricing...
Min: 5 / Mult: 5
150nH
16A
Shielded
25A
SRP5015TA Series
0.0041ohm
± 30%
5.7mm
5.2mm
1.3mm
3269874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$87.880
5+
HK$78.880
10+
HK$69.870
20+
HK$63.630
40+
HK$59.730
More Pricing...
Min: 1 / Mult: 1
10µH
20A
Shielded
32.5A
HCM1A2213V2 Series
0.0041ohm
± 20%
22.48mm
22mm
13mm
3551760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.610
200+
HK$16.280
350+
HK$15.950
Min: 100 / Mult: 1
680nH
15.6A
Shielded
24.8A
WE-CHSA Series
0.0041ohm
± 20%
8.1mm
8.1mm
9mm
3269874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$69.870
20+
HK$63.630
40+
HK$59.730
100+
HK$55.820
Min: 10 / Mult: 1
10µH
20A
Shielded
32.5A
HCM1A2213V2 Series
0.0041ohm
± 20%
22.48mm
22mm
13mm
3953379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$56.150
5+
HK$53.850
10+
HK$51.540
25+
HK$49.570
50+
HK$47.600
More Pricing...
Min: 1 / Mult: 1
6.8µH
15A
Shielded
40.05A
WE-XHMA Series
0.0041ohm
± 20%
16.4mm
15.4mm
9.1mm
3953379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$51.540
25+
HK$49.570
50+
HK$47.600
150+
HK$32.890
Min: 10 / Mult: 1
6.8µH
15A
Shielded
40.05A
WE-XHMA Series
0.0041ohm
± 20%
16.4mm
15.4mm
9.1mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY