SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
10+
HK$18.830
25+
HK$18.340
50+
HK$17.840
100+
HK$17.180
More Pricing...
Min: 1 / Mult: 1
3.3µH
17A
Shielded
17A
WE-HCC Series
0.0044ohm
± 20%
12.1mm
11.4mm
9.5mm
1848234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.180
300+
HK$16.530
Min: 100 / Mult: 1
3.3µH
17A
Shielded
17A
WE-HCC Series
0.0044ohm
± 20%
12.1mm
11.4mm
9.5mm
2906346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
10+
HK$4.470
100+
HK$3.310
500+
HK$3.040
1000+
HK$2.990
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
21A
-
0.0044ohm
-
6mm
-
-
2906525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$5.080
100+
HK$4.180
500+
HK$3.760
1000+
HK$3.330
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
30A
PA4548.XXXNLT Series
0.0044ohm
-
7mm
6.6mm
-
3287827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.140
10+
HK$9.320
25+
HK$7.790
Min: 1 / Mult: 1
680nH
20.1A
Shielded
28A
MPXV Series
0.0044ohm
± 20%
8.65mm
8mm
3mm
3287827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.790
Min: 100 / Mult: 1
680nH
20.1A
Shielded
28A
MPXV Series
0.0044ohm
± 20%
8.65mm
8mm
3mm
4360141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$54.670
2+
HK$54.430
3+
HK$54.180
5+
HK$53.930
10+
HK$53.680
More Pricing...
Min: 1 / Mult: 1
5.5µH
22A
Shielded
33A
WE-HCF Series
0.0044ohm
± 15%
21.8mm
21.5mm
14.5mm
2309893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.130
50+
HK$7.530
100+
HK$6.860
250+
HK$6.200
500+
HK$6.130
More Pricing...
Min: 1 / Mult: 1
560nH
18A
Shielded
18A
SRP6540 Series
0.0044ohm
± 20%
7.2mm
6.5mm
4mm
2309893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.860
250+
HK$6.200
500+
HK$6.130
1200+
HK$4.810
Min: 100 / Mult: 1
560nH
18A
Shielded
18A
SRP6540 Series
0.0044ohm
± 20%
7.2mm
6.5mm
4mm
3287973RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$90.420
50+
HK$80.230
100+
HK$74.480
500+
HK$73.890
1000+
HK$73.300
Min: 10 / Mult: 1
10µH
34A
Shielded
36A
MPXV Series
0.0044ohm
± 20%
22.5mm
22mm
13mm
3252988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$82.620
50+
HK$73.490
100+
HK$68.560
500+
HK$67.260
1000+
HK$65.960
Min: 10 / Mult: 1
10µH
34A
Shielded
36A
MPX Series
0.0044ohm
± 20%
22.5mm
22mm
13mm
3252988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$100.120
10+
HK$82.620
50+
HK$73.490
100+
HK$68.560
500+
HK$67.260
More Pricing...
Min: 1 / Mult: 1
10µH
34A
Shielded
36A
MPX Series
0.0044ohm
± 20%
22.5mm
22mm
13mm
3287973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$107.850
10+
HK$90.420
50+
HK$80.230
100+
HK$74.480
500+
HK$73.890
More Pricing...
Min: 1 / Mult: 1
10µH
34A
Shielded
36A
MPXV Series
0.0044ohm
± 20%
22.5mm
22mm
13mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY