SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3928999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.060
10+
HK$13.020
50+
HK$11.070
100+
HK$9.110
200+
HK$8.150
More Pricing...
Min: 1 / Mult: 1
1.5µH
22A
Shielded
24A
SRP1038WA Series
-
0.0045ohm
± 20%
11mm
10mm
3.8mm
3385393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
10+
HK$10.690
50+
HK$9.290
100+
HK$8.800
200+
HK$8.190
More Pricing...
Min: 1 / Mult: 1
1.5µH
22A
Shielded
27A
SRP1040VA Series
-
0.0045ohm
± 20%
10mm
10mm
3.8mm
2965622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
10+
HK$10.690
50+
HK$9.540
100+
HK$8.120
200+
HK$7.200
More Pricing...
Min: 1 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLP-4040DZ-8A Series
-
0.0045ohm
± 20%
10.79mm
10.16mm
4mm
3385393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.800
200+
HK$8.190
500+
HK$7.570
Min: 100 / Mult: 1
1.5µH
22A
Shielded
27A
SRP1040VA Series
-
0.0045ohm
± 20%
10mm
10mm
3.8mm
2965622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.120
200+
HK$7.200
500+
HK$6.280
Min: 100 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLP-4040DZ-8A Series
-
0.0045ohm
± 20%
10.79mm
10.16mm
4mm
3928999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.110
200+
HK$8.150
500+
HK$7.180
2500+
HK$6.390
Min: 100 / Mult: 1
1.5µH
22A
Shielded
24A
SRP1038WA Series
-
0.0045ohm
± 20%
11mm
10mm
3.8mm
4153710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$10.360
50+
HK$10.200
100+
HK$7.940
500+
HK$6.920
More Pricing...
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
28A
MPGV Series
-
0.0045ohm
± 20%
10.8mm
10mm
5.4mm
4153710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.940
500+
HK$6.920
1000+
HK$6.310
Min: 100 / Mult: 1
1.5µH
19.7A
Shielded
28A
MPGV Series
-
0.0045ohm
± 20%
10.8mm
10mm
5.4mm
4704283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.680
50+
HK$5.220
100+
HK$4.310
250+
HK$3.900
500+
HK$3.550
More Pricing...
Min: 1 / Mult: 1
560nH
16.5A
Shielded
18A
3656 Series
-
0.0045ohm
± 20%
7mm
6.6mm
2.8mm
4704302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.140
50+
HK$9.480
100+
HK$7.830
250+
HK$7.080
500+
HK$6.450
More Pricing...
Min: 1 / Mult: 1
680nH
16.5A
Shielded
18A
3656 Series
-
0.0045ohm
± 20%
7mm
6.6mm
4.8mm
1828133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.680
250+
HK$6.210
500+
HK$5.730
1000+
HK$4.410
Min: 100 / Mult: 1
470nH
17A
Shielded
19A
SRP7030 Series
-
0.0045ohm
± 20%
7.6mm
6.5mm
3.2mm
1800276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.390
10+
HK$24.420
50+
HK$23.510
100+
HK$22.690
200+
HK$20.150
More Pricing...
Min: 1 / Mult: 1
1.8µH
14.5A
Shielded
12.8A
WE-PDF Series
-
0.0045ohm
± 30%
10.2mm
10.2mm
6.4mm
2493887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
10+
HK$7.210
50+
HK$6.290
200+
HK$6.110
400+
HK$5.930
More Pricing...
Min: 1 / Mult: 1
680nH
18A
Shielded
24A
SRP7050TA Series
-
0.0045ohm
± 20%
7.3mm
6.6mm
4.8mm
1828133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
50+
HK$7.950
100+
HK$6.680
250+
HK$6.210
500+
HK$5.730
More Pricing...
Min: 1 / Mult: 1
470nH
17A
Shielded
19A
SRP7030 Series
-
0.0045ohm
± 20%
7.6mm
6.5mm
3.2mm
1800276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.690
200+
HK$20.150
500+
HK$17.600
Min: 100 / Mult: 1
1.8µH
14.5A
Shielded
12.8A
WE-PDF Series
-
0.0045ohm
± 30%
10.2mm
10.2mm
6.4mm
2493887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.290
200+
HK$6.110
400+
HK$5.930
800+
HK$5.750
Min: 100 / Mult: 1
680nH
18A
Shielded
24A
SRP7050TA Series
-
0.0045ohm
± 20%
7.3mm
6.6mm
4.8mm
3677449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.130
50+
HK$6.530
100+
HK$6.160
250+
HK$5.700
500+
HK$5.370
More Pricing...
Min: 1 / Mult: 1
560nH
16.5A
Shielded
18A
SRP7028AA Series
-
0.0045ohm
± 20%
7.1mm
6.6mm
2.8mm
3677449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.160
250+
HK$5.700
500+
HK$5.370
1000+
HK$5.060
Min: 100 / Mult: 1
560nH
16.5A
Shielded
18A
SRP7028AA Series
-
0.0045ohm
± 20%
7.1mm
6.6mm
2.8mm
4728857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.840
10+
HK$15.360
50+
HK$14.130
200+
HK$13.290
400+
HK$12.450
More Pricing...
Min: 1 / Mult: 1
2.2µH
22.3A
Shielded
18.6A
WE-XHMI Series
-
0.0045ohm
± 20%
6.6mm
6.4mm
6.1mm
4128231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.580
200+
HK$7.180
500+
HK$6.780
Min: 100 / Mult: 1
1.5µH
20A
Shielded
18A
IHLE-4040DD-5A Series
-
0.0045ohm
± 20%
10.89mm
10.89mm
4.3mm
4728807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.550
10+
HK$26.050
25+
HK$23.960
50+
HK$22.540
100+
HK$21.110
More Pricing...
Min: 1 / Mult: 1
4.7µH
27.9A
Shielded
28A
WE-XHMI Series
4540 [1110 Metric]
0.0045ohm
± 20%
11.3mm
10mm
10mm
4128231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$10.690
50+
HK$9.130
100+
HK$7.580
200+
HK$7.180
More Pricing...
Min: 1 / Mult: 1
1.5µH
20A
Shielded
18A
IHLE-4040DD-5A Series
-
0.0045ohm
± 20%
10.89mm
10.89mm
4.3mm
1741371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.200
10+
HK$13.380
100+
HK$11.500
500+
HK$10.570
1000+
HK$9.710
More Pricing...
Min: 1 / Mult: 1
680nH
18A
Shielded
11.5A
IHLP-2525EZ-01 Series
2525 [6363 Metric]
0.0045ohm
± 20%
6.86mm
6.47mm
5mm
1741371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.500
500+
HK$10.570
1000+
HK$11.040
2000+
HK$8.850
Min: 100 / Mult: 1
680nH
18A
Shielded
11.5A
IHLP-2525EZ-01 Series
2525 [6363 Metric]
0.0045ohm
± 20%
6.86mm
6.47mm
5mm
1669972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.590
10+
HK$11.110
100+
HK$9.790
500+
HK$9.320
1000+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
2.7µH
8.7A
Shielded
12A
RLF Series
-
0.0045ohm
± 30%
12.8mm
12.5mm
4.7mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY