SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4729728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.080
10+
HK$5.270
50+
HK$4.890
100+
HK$4.470
200+
HK$4.190
More Pricing...
Min: 1 / Mult: 1
1µH
18A
Shielded
22A
VCHA085D Series
0.0048ohm
± 20%
8.7mm
8.2mm
5.2mm
2848328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.360
250+
HK$13.090
500+
HK$12.820
1000+
HK$12.540
2000+
HK$12.270
Min: 100 / Mult: 5
330nH
19A
Shielded
31A
ASPIAIG-F7020 Series
0.0048ohm
± 20%
7.8mm
7.6mm
1.85mm
2848328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.630
50+
HK$13.360
250+
HK$13.090
500+
HK$12.820
1000+
HK$12.540
More Pricing...
Min: 5 / Mult: 5
330nH
19A
Shielded
31A
ASPIAIG-F7020 Series
0.0048ohm
± 20%
7.8mm
7.6mm
1.85mm
3287953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.710
10+
HK$27.710
50+
HK$24.170
100+
HK$22.770
500+
HK$21.440
More Pricing...
Min: 1 / Mult: 1
4.7µH
23.5A
Shielded
33.5A
MPXV Series
0.0048ohm
± 20%
17mm
17.1mm
7mm
3287906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.200
10+
HK$13.320
50+
HK$11.680
250+
HK$10.120
500+
HK$9.210
More Pricing...
Min: 1 / Mult: 1
2.2µH
21A
Shielded
28.5A
MPXV Series
0.0048ohm
± 20%
13.2mm
12.5mm
5mm
3226966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
10+
HK$12.990
50+
HK$11.800
250+
HK$10.610
500+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
2.2µH
21A
Shielded
28.5A
MPX Series
0.0048ohm
± 20%
13.2mm
12.5mm
5mm
3385408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
50+
HK$8.130
100+
HK$6.910
250+
HK$6.680
500+
HK$6.490
More Pricing...
Min: 1 / Mult: 1
0.56µH
19A
Shielded
20A
SRP6030VA Series
0.0048ohm
± 20%
6.6mm
6.6mm
2.8mm
3287953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.770
500+
HK$21.440
1000+
HK$20.110
Min: 100 / Mult: 1
4.7µH
23.5A
Shielded
33.5A
MPXV Series
0.0048ohm
± 20%
17mm
17.1mm
7mm
3385408RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.910
250+
HK$6.680
500+
HK$6.490
1000+
HK$6.300
Min: 100 / Mult: 1
0.56µH
19A
Shielded
20A
SRP6030VA Series
0.0048ohm
± 20%
6.6mm
6.6mm
2.8mm
3287906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.680
250+
HK$10.120
500+
HK$9.210
1000+
HK$8.770
Min: 100 / Mult: 1
2.2µH
21A
Shielded
28.5A
MPXV Series
0.0048ohm
± 20%
13.2mm
12.5mm
5mm
3226966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.800
250+
HK$10.610
500+
HK$8.800
1000+
HK$8.330
Min: 100 / Mult: 1
2.2µH
21A
Shielded
28.5A
MPX Series
0.0048ohm
± 20%
13.2mm
12.5mm
5mm
2062876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.970
10+
HK$23.490
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
3µH
9A
Unshielded
13A
3700 Series
0.0048ohm
± 10%
14.5mm
11.5mm
5.8mm
2062876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
2000+
HK$16.720
Min: 100 / Mult: 1
3µH
9A
Unshielded
13A
3700 Series
0.0048ohm
± 10%
14.5mm
11.5mm
5.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY