SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$8.100
25+
HK$6.750
50+
HK$6.550
Min: 1 / Mult: 1
330nH
16A
Shielded
15A
MPXV Series
2020 [5050 Metric]
0.0052ohm
± 20%
5.3mm
5mm
3mm
3102897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.180
10+
HK$7.990
100+
HK$6.900
Min: 1 / Mult: 1
470nH
15.4A
Shielded
20A
MPX Series
-
0.0052ohm
± 20%
7mm
6.5mm
2.4mm
3102897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
470nH
15.4A
Shielded
20A
MPX Series
-
0.0052ohm
± 20%
7mm
6.5mm
2.4mm
3102867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.900
Min: 100 / Mult: 1
330nH
16A
Shielded
15A
MPX Series
-
0.0052ohm
± 20%
5.3mm
5mm
3mm
3287759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.550
Min: 100 / Mult: 1
330nH
16A
Shielded
15A
MPXV Series
2020 [5050 Metric]
0.0052ohm
± 20%
5.3mm
5mm
3mm
3102867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.660
10+
HK$6.920
50+
HK$6.020
100+
HK$5.900
Min: 1 / Mult: 1
330nH
16A
Shielded
15A
MPX Series
-
0.0052ohm
± 20%
5.3mm
5mm
3mm
4697845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.580
50+
HK$9.700
250+
HK$6.980
500+
HK$6.600
1000+
HK$6.370
More Pricing...
Min: 5 / Mult: 5
680nH
17A
Shielded
18A
SRP5030HMCT Series
-
0.0052ohm
± 20%
5.7mm
5.3mm
2.8mm
2287348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.940
5+
HK$24.100
10+
HK$23.260
25+
HK$22.420
50+
HK$21.580
More Pricing...
Min: 1 / Mult: 1
2.8µH
12.1A
Unshielded
33.4A
DO5040H Series
-
0.0052ohm
± 20%
22.35mm
16.26mm
12mm
2287348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$21.580
175+
HK$20.740
Min: 100 / Mult: 1
2.8µH
12.1A
Unshielded
33.4A
DO5040H Series
-
0.0052ohm
± 20%
22.35mm
16.26mm
12mm
2289096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.640
10+
HK$17.600
50+
HK$16.200
100+
HK$12.990
200+
HK$12.050
More Pricing...
Min: 1 / Mult: 1
330nH
20A
Shielded
28A
XAL7020 Series
-
0.0052ohm
± 20%
7.5mm
7.5mm
2mm
2289096RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.990
200+
HK$12.050
500+
HK$11.100
Min: 100 / Mult: 1
330nH
20A
Shielded
28A
XAL7020 Series
-
0.0052ohm
± 20%
7.5mm
7.5mm
2mm
2706199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$8.960
50+
HK$8.800
100+
HK$7.240
200+
HK$6.940
More Pricing...
Min: 1 / Mult: 1
2.8µH
15A
Shielded
28A
SPM Series
-
0.0052ohm
± 20%
12.6mm
13mm
6.5mm
2706199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.240
200+
HK$6.940
500+
HK$6.630
Min: 100 / Mult: 1
2.8µH
15A
Shielded
28A
SPM Series
-
0.0052ohm
± 20%
12.6mm
13mm
6.5mm
3385382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.560
250+
HK$5.410
500+
HK$5.250
1500+
HK$4.440
3000+
HK$4.360
Min: 100 / Mult: 5
0.33µH
15A
Shielded
15A
SRP4018FA Series
-
0.0052ohm
± 20%
4.1mm
4.1mm
1.8mm
3287789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.220
500+
HK$5.850
1500+
HK$4.840
Min: 100 / Mult: 10
470nH
15.4A
Shielded
20A
MPXV Series
-
0.0052ohm
± 20%
7mm
6.5mm
2.4mm
3385382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.980
50+
HK$6.560
250+
HK$5.410
500+
HK$5.250
1500+
HK$4.440
More Pricing...
Min: 5 / Mult: 5
0.33µH
15A
Shielded
15A
SRP4018FA Series
-
0.0052ohm
± 20%
4.1mm
4.1mm
1.8mm
3287789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.360
10+
HK$8.800
50+
HK$7.640
100+
HK$6.220
500+
HK$5.850
More Pricing...
Min: 1 / Mult: 1
470nH
15.4A
Shielded
20A
MPXV Series
-
0.0052ohm
± 20%
7mm
6.5mm
2.4mm
4728835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.760
50+
HK$13.470
100+
HK$12.390
250+
HK$11.650
500+
HK$10.910
More Pricing...
Min: 1 / Mult: 1
1.2µH
24.8A
Shielded
20.6A
WE-XHMI Series
-
0.0052ohm
± 20%
6.6mm
6.4mm
3.1mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY