SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2892778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.640
10+
HK$17.600
50+
HK$16.200
100+
HK$12.090
200+
HK$11.560
More Pricing...
Min: 1 / Mult: 1
820nH
16A
Shielded
21A
XEL6030 Series
-
0.0056ohm
± 20%
6.56mm
6.36mm
3.2mm
2892778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.090
200+
HK$11.560
400+
HK$11.020
Min: 100 / Mult: 1
820nH
16A
Shielded
21A
XEL6030 Series
-
0.0056ohm
± 20%
6.56mm
6.36mm
3.2mm
3385409RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.010
500+
HK$6.290
Min: 100 / Mult: 1
0.68µH
17A
Shielded
19A
SRP6030VA Series
-
0.0056ohm
± 20%
6.6mm
6.6mm
2.8mm
3385409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.640
10+
HK$9.100
100+
HK$7.010
500+
HK$6.290
Min: 1 / Mult: 1
0.68µH
17A
Shielded
19A
SRP6030VA Series
-
0.0056ohm
± 20%
6.6mm
6.6mm
2.8mm
3639660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$12.330
200+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
1.4µH
10.5A
Shielded
24.5A
MSS1278H Series
-
0.0056ohm
± 20%
12mm
12mm
7.8mm
3639660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.330
200+
HK$11.390
500+
HK$10.440
Min: 100 / Mult: 1
1.4µH
10.5A
Shielded
24.5A
MSS1278H Series
-
0.0056ohm
± 20%
12mm
12mm
7.8mm
4728819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.440
10+
HK$24.130
50+
HK$22.200
100+
HK$20.880
200+
HK$19.550
More Pricing...
Min: 1 / Mult: 1
3.3µH
27.9A
Shielded
30A
WE-XHMI Series
4540 [1110 Metric]
0.0056ohm
± 20%
11.3mm
10mm
6mm
1717512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.620
30+
HK$8.070
80+
HK$7.010
250+
HK$6.410
500+
HK$5.460
More Pricing...
Min: 1 / Mult: 1
2µH
6.3A
Shielded
-
ELL-CTV Series
-
0.0056ohm
± 30%
12mm
12mm
4.5mm
1717512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.460
1000+
HK$5.210
2000+
HK$5.670
5000+
HK$4.950
10000+
HK$4.860
Min: 500 / Mult: 1
2µH
6.3A
Shielded
-
ELL-CTV Series
-
0.0056ohm
± 30%
12mm
12mm
4.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY